0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

598 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7033

RoHS

Each
1+$18.940
10+$18.300
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
05M6959

RoHS

Each
1+$30.040
10+$29.270
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.6mm
8.8mm
Surface Mount Device
35.56mm
18V
36V
-
61AC6222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.860
5+$6.520
10+$6.130
25+$5.890
50+$5.810
More Pricing...
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
5.2kV
24V
-
Fixed
14.48mm
4.41mm
Surface Mount Device
16mm
21.6V
26.4V
NXJ2 Series
29AH3892

RoHS

TEXAS INSTRUMENTS
Each
1+$26.110
5+$25.140
10+$24.730
25+$24.190
50+$23.960
More Pricing...
Industrial
Module
-
1W
2 Output
15V
66mA
-15V
-
-
66mA
Unregulated
1kV
24V
-
Fixed
7.11mm
5.33mm
-
19.69mm
21.6V
26.4V
DCP01B Series
05M6999

RoHS

Each
1+$14.160
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
39AH6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$22.440
5+$21.610
10+$21.260
25+$20.800
50+$20.460
More Pricing...
-
-
3:1
30W
1 Output
54V
560mA
-
-
-
-
-
2.25kV
24V
-
Fixed
35.5mm
8.9mm
Surface Mount Device
22.4mm
10.8V
27V
MYBSS Series
05M7031

RoHS

Each
1+$18.890
10+$18.250
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
21.1mm
18V
36V
-
30AK8153

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8161

RoHS

Each
1+$18.220
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8157

RoHS

Each
1+$15.890
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8115

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.32W
1 Output
3.3V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8151

RoHS

Each
1+$18.220
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8123

RoHS

Each
1+$14.990
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-
-
-50mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8119

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-
-
-65mA
Regulated
1.5kV
24V
-
Fixed
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
30AK8125

RoHS

Each
1+$13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
27AM5437

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5499

RoHS

Each
1+$5.490
5+$5.350
10+$5.210
25+$5.020
100+$4.730
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
27AM5440

RoHS

Each
1+$3.940
5+$3.840
10+$3.740
25+$3.610
100+$3.400
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5431

RoHS

Each
1+$4.880
5+$4.750
10+$4.630
25+$4.460
100+$4.210
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
15V
34mA
-15V
-
-
-34mA
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
27AM5449

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5443

RoHS

Each
1+$3.820
5+$3.720
10+$3.630
25+$3.500
100+$3.300
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
12.75mm
21.6V
26.4V
PBT01F Series
27AM5419

RoHS

Each
1+$4.880
5+$4.750
10+$4.630
25+$4.460
100+$4.210
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-
-
-56mA
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
17T4033

RoHS

Each
1+$36.740
ITE
-
4:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
22AC3849

RoHS

Each
1+$28.690
5+$27.950
10+$27.210
25+$26.210
100+$24.730
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
45Y2532

RoHS

Each
1+$34.300
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
1-25 of 598 items
of 24 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER