Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 5.450 |
| 10+ | $ 3.890 |
| 25+ | $ 3.540 |
| 50+ | $ 3.450 |
| 100+ | $ 3.360 |
| 250+ | $ 3.270 |
| 500+ | $ 3.200 |
Informação do produto
Descrição geral do produto
STM32F401VCT6 is an ARM®-based 32-bit microcontroller. This device is based on the high-performance Arm® Cortex® -M4 32-bit RISC core operating at a frequency of up to 84MHz. The Cortex®-M4 core features a floating point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP. This device offers one 12-bit ADC, a low-power RTC, six general-purpose 16-bit timers including one PWM timer for motor control, two general-purpose 32-bit timers. Applications include motor drive and application control, medical equipment, industrial applications: PLC, inverters, circuit breakers, printers, and scanners, alarm systems, video intercom, and HVAC, home audio appliances, mobile phone sensor hub.
- 256Kbytes of flash memory, 84MHz maximum CPU frequency
- 1.7 to 3.6V operating supply voltage,4-to-26MHz crystal oscillator
- Internal 16MHz factory-trimmed RC, 32KHz oscillator for RTC with calibration
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Serial wire debug (SWD) & JTAG interfaces, Cortex®-M4 Embedded Trace Macrocell™
- USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- Up to 81 I/O ports with interrupt capability
- RTC: sub second accuracy, hardware calendar
- Industrial temperature range from -40 to 85°C
- 100-pin LQFP package
Especificações Técnicas
STM32 Family STM32F4 Series Microcontrollers
32bit
32 bit
84MHz
100Pins
81I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
12Bit
3.6V
85°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M4
32bit
84MHz
256KB
LQFP
LQFP
64KB
16Channels
1.7V
-40°C
Surface Mount
STM32F4
MSL 3 - 168 hours
Documentação técnica (2)
Produtos associados
3 produtos encontrados
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto