ARM Cortex-M4 ARM Microcontrollers:
959 produto(s) encontrado(s)Encontre uma grande variedade de ARM Cortex-M4 ARM Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de ARM Microcontrollers, como ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers dos principais fabricantes do mundo, incluindo: Stmicroelectronics, NXP, Microchip, Infineon & Silicon Labs.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Embalagem
Qualification
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $ 12.390 10+ $ 9.720 25+ $ 9.060 50+ $ 8.600 100+ $ 8.130 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 176Pins | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 12.230 10+ $ 9.600 25+ $ 8.700 80+ $ 8.400 120+ $ 8.140 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 28.950 5+ $ 26.730 10+ $ 24.510 25+ $ 21.480 50+ $ 21.350 Mais preços... | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $ 32.820 5+ $ 30.540 10+ $ 28.270 25+ $ 26.350 50+ $ 26.030 Mais preços... | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32bit | - | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | ||||||
Each | 1+ $ 11.450 10+ $ 8.620 25+ $ 8.340 50+ $ 7.910 180+ $ 7.620 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 16.920 10+ $ 14.860 25+ $ 13.820 50+ $ 13.670 100+ $ 13.520 Mais preços... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 144Pins | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
Each | 1+ $ 13.780 10+ $ 11.510 25+ $ 10.960 50+ $ 10.670 100+ $ 10.410 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 16.850 | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | 256Pins | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 8.940 10+ $ 7.350 25+ $ 6.950 50+ $ 6.730 100+ $ 6.510 Mais preços... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 48Pins | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | |||||
Each | 1+ $ 18.250 10+ $ 15.300 25+ $ 14.560 50+ $ 14.220 100+ $ 13.880 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 6.650 10+ $ 5.850 25+ $ 5.540 50+ $ 5.290 180+ $ 5.070 Mais preços... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | 100Pins | LQFP | LQFP | 87I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | ||||||
Each | 1+ $ 13.990 10+ $ 11.030 25+ $ 10.600 50+ $ 10.170 120+ $ 9.730 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 16.090 10+ $ 12.740 25+ $ 12.140 80+ $ 11.550 120+ $ 11.220 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 10.420 10+ $ 8.140 25+ $ 7.590 50+ $ 7.280 180+ $ 6.970 Mais preços... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
Each | 1+ $ 12.780 10+ $ 10.040 25+ $ 9.640 50+ $ 9.250 120+ $ 8.850 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 144Pins | LQFP | LQFP | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 9.190 10+ $ 7.870 25+ $ 7.620 50+ $ 7.230 180+ $ 6.960 Mais preços... | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 100Pins | LQFP | LQFP | 44I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 64KB | - | 39Channels | 12Bit | 2V | 6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.640 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 384KB | 49Pins | WLCSP | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, SPI, USART, USB | 96KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 10.430 10+ $ 7.880 25+ $ 7.540 50+ $ 7.200 180+ $ 7.150 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | 100Pins | LQFP | LQFP | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | CAN, ENET, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 7.850 10+ $ 6.650 25+ $ 6.360 50+ $ 6.160 100+ $ 5.950 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 100MHz | 100MHz | 512KB | 64Pins | LQFP | LQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 128KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 6.470 10+ $ 5.290 25+ $ 4.990 50+ $ 4.820 100+ $ 4.660 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 84MHz | 84MHz | 256KB | 48Pins | UFQFPN | UFQFPN | 36I/O's | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 9.840 10+ $ 8.340 25+ $ 7.960 50+ $ 7.720 100+ $ 7.470 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 256KB | 64Pins | LQFP | LQFP | 27I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 40KB | - | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | |||||
Each | 1+ $ 9.830 10+ $ 8.300 25+ $ 7.910 50+ $ 7.630 100+ $ 7.340 Mais preços... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | - | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
Each | 1+ $ 16.510 10+ $ 13.320 25+ $ 12.740 72+ $ 12.080 108+ $ 11.640 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 180MHz | 180MHz | 2MB | 208Pins | LQFP | LQFP | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | CAN, Ethernet, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 12.230 10+ $ 9.920 25+ $ 9.420 50+ $ 8.970 100+ $ 8.540 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 15.450 10+ $ 12.220 25+ $ 11.800 80+ $ 11.190 120+ $ 10.780 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 2MB | 176Pins | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 256KB | - | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | |||||