32bit ARM Microcontrollers:
3,492 produto(s) encontrado(s)Encontre uma grande variedade de 32bit ARM Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de ARM Microcontrollers, como 32bit, 16 / 32bit & 64bit ARM Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip, Stmicroelectronics, NXP, Infineon & Silicon Labs.
Ver
Comprador
Engenheiro
Fabricante
Product Range
Silicon Manufacturer
MPU Core Size
Device Core
Silicon Family Name
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Embalagem
Qualification
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $ 9.020 10+ $ 7.390 25+ $ 6.990 50+ $ 6.710 100+ $ 6.420 Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 16Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $ 12.390 10+ $ 9.720 25+ $ 9.060 50+ $ 8.600 100+ $ 8.130 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 168MHz | 168MHz | - | 512KB | - | - | - | 176Pins | - | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 28.800 5+ $ 26.580 10+ $ 24.360 25+ $ 21.330 50+ $ 21.200 Mais preços... | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 150MHz | 150MHz | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $ 12.230 10+ $ 9.600 25+ $ 8.660 80+ $ 8.400 120+ $ 8.140 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 168MHz | 168MHz | - | 512KB | - | - | - | 176Pins | - | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 24Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 18.550 10+ $ 16.160 25+ $ 15.350 50+ $ 14.940 100+ $ 14.520 Mais preços... | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | - | - | - | 144Pins | - | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $ 12.500 10+ $ 9.830 25+ $ 9.180 50+ $ 8.820 180+ $ 8.460 Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | ||||||
Each | 1+ $ 17.080 10+ $ 14.240 25+ $ 13.530 50+ $ 13.200 100+ $ 12.870 Mais preços... | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | ||||||
Each | 1+ $ 23.210 | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 67MHz | 67MHz | - | 256KB | - | - | - | 100Pins | - | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | 12Bit, 20Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 11.880 10+ $ 9.860 25+ $ 9.350 50+ $ 9.120 100+ $ 8.890 Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $ 16.920 10+ $ 14.860 25+ $ 13.820 50+ $ 13.670 100+ $ 13.520 Mais preços... | Kinetis K Family K2x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 11.760 10+ $ 9.220 25+ $ 8.790 50+ $ 8.350 180+ $ 7.930 Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | 16Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $ 11.450 10+ $ 8.370 25+ $ 7.640 50+ $ 7.580 180+ $ 7.520 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 168MHz | 168MHz | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 10.020 10+ $ 8.560 25+ $ 8.100 50+ $ 7.790 100+ $ 7.470 Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | 16Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $ 18.350 10+ $ 13.160 25+ $ 12.860 50+ $ 12.810 100+ $ 12.760 Mais preços... | Kinetis K Family K1x Series Microcontrollers | - | - | ARM Cortex-M4F | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | ||||||
Each | 1+ $ 6.490 10+ $ 5.260 25+ $ 4.950 50+ $ 4.780 100+ $ 4.610 Mais preços... | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 16KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 10Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $ 7.630 10+ $ 6.220 25+ $ 5.860 50+ $ 5.740 100+ $ 5.610 | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 64KB | - | - | - | 36Pins | - | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | 10Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | |||||
Each | 1+ $ 16.850 | Kinetis K Family K6x Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 150MHz | 150MHz | - | 1MB | - | - | - | 256Pins | - | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 49Channels | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | ||||||
Each | 1+ $ 17.870 10+ $ 14.920 25+ $ 14.180 50+ $ 13.840 100+ $ 13.500 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 168MHz | 168MHz | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 2.810 10+ $ 2.270 100+ $ 1.990 500+ $ 1.870 1000+ $ 1.840 Mais preços... | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 64KB | - | - | - | 48Pins | - | LQFP | LQFP | 39I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | ||||||
Each | 1+ $ 16.090 10+ $ 12.740 25+ $ 12.140 80+ $ 11.550 120+ $ 11.220 Mais preços... | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 180MHz | 180MHz | - | 2MB | - | - | - | 176Pins | - | LQFP | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 256KB | 24Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 6.770 10+ $ 5.680 25+ $ 5.410 50+ $ 5.260 100+ $ 5.110 Mais preços... | STM32 Family STM32L1 Series Microcontrollers | - | - | ARM Cortex-M3 | - | 32bit | 32bit | 32 bit | 32MHz | 32MHz | - | 128KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 32KB | 14Channels | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L1 | - | - | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 4.230 | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 84MHz | 84MHz | - | 384KB | - | - | - | 49Pins | - | WLCSP | WLCSP | 36I/O's | I2C, I2S, SPI, USART, USB | I2C, SPI, USART, USB | 96KB | 10Channels | 12Bit | 1.7V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | ||||||
Each | 1+ $ 5.300 10+ $ 4.270 25+ $ 4.010 50+ $ 3.870 100+ $ 3.730 Mais preços... | Kinetis E Family KE0x Series Microcontrollers | - | - | ARM Cortex-M0+ | - | 32bit | 32bit | 32 bit | 40MHz | 40MHz | - | 64KB | - | - | - | 44Pins | - | LQFP | LQFP | 37I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | - | 5.5V | -40°C | 105°C | Kinetis E | Surface Mount | KE0x | - | - | ||||||
Each | 1+ $ 10.420 10+ $ 8.140 25+ $ 7.590 50+ $ 7.280 180+ $ 6.970 Mais preços... | STM32 Family STM32L4 Series Microcontrollers | - | - | ARM Cortex-M4 | - | 32bit | 32bit | 32 bit | 80MHz | 80MHz | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32L4 | - | - | ||||||
Each | 1+ $ 3.000 10+ $ 2.240 25+ $ 2.120 50+ $ 2.000 148+ $ 1.870 Mais preços... | STM32 Family STM32F0 Series Microcontrollers | - | - | ARM Cortex-M0 | - | 32bit | 32bit | 32 bit | 48MHz | 48MHz | - | 32KB | - | - | - | 20Pins | - | TSSOP | TSSOP | 16I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | 9Channels | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F0 | - | - | ||||||