
| Quantidade | Preço |
|---|---|
| 90+ | $ 13.050 |
| 180+ | $ 12.050 |
| 270+ | $ 11.810 |
| 450+ | $ 11.570 |
| 900+ | $ 11.330 |
| 2250+ | $ 11.090 |
| 4500+ | $ 10.850 |
| 9000+ | $ 10.600 |
Informação do produto
Descrição geral do produto
PIC32MZ embedded connectivity with Floating Point Unit (EF) family 32bit microcontroller. Supported by C/C++ compiler with native DSP/fractional and FPU support, MPLAB® harmony integrated software framework, TCP/IP, USB, Graphics and mTouch™ middleware, MFi android™ and Bluetooth® audio frameworks, RTOS kernels: express logic ThreadX, FreeRTOS™, OPENRTOS®, Micriµm® µC/OS™ and SEGGER embOS® software and tools support.
- 200MHz (up to 415 DMIPS) M-Class core, 1024KB program memory, (CAN, no Crypto)
- Programmable PLLs and oscillator clock sources, FSCM, WDT, DMT clock management
- Low-power modes (Sleep and Idle), POR and BOR power management
- 50MHz EBI, 50MHz SQI and 12bit ADC module, temperature sensor with ±2°C accuracy
- High-Speed (HS) communication interfaces (with dedicated DMA)
- Security features: peripheral and memory region access control
- DMA: eight channels with automatic data size detection and CRC
- Supports nine 16bit or up to four 32bit timers/counters, 9 OC, 9 IC modules and RTCC module
- In-circuit and in-application programming and non-intrusive hardware-based instruction trace
- Industrial temperature range from -40°C to +85°C
Especificações Técnicas
PIC32 Family PIC32MZEF Series Microcontrollers
32bit
32bit
252MHz
100Pins
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
12Bit
2.1V
3.6V
85°C
-
PIC32
32 bit
252MHz
1MB
TQFP
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
40Channels
PIC32
PIC32MZ EF
-40°C
Surface Mount
No SVHC (04-Feb-2026)
Documentação técnica (2)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto
