0
0 itens$ 0.00

32bit 32-bit Microcontrollers :

2,838 produto(s) encontrado(s)
Encontre uma grande variedade de 32bit 32-bit Microcontrollers em Newark Brasil. Temos em estoque uma ampla variedade de 32-bit Microcontrollers, como 32bit 32-bit Microcontrollers dos principais fabricantes do mundo, incluindo: Microchip, NXP, Renesas, Infineon & Stmicroelectronics.
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
25R8419

RoHS

Each
1+$ 17.170
10+$ 16.650
25+$ 16.120
50+$ 15.690
100+$ 15.250
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
72AC6288

RoHS

MICROCHIP
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 13.520
50+$ 12.910
100+$ 12.650
250+$ 12.390
500+$ 12.140
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
98AC2755

RoHS

Each
1+$ 8.460
10+$ 7.560
25+$ 7.240
50+$ 6.800
100+$ 6.400
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
02AH3015

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.150
50+$ 3.540
100+$ 3.240
250+$ 3.090
500+$ 2.980
Mais preços...
TLE987 Family TLE987XQX Series Microcontrollers
ARM Cortex-M3
32bit
32 bit
-
-
40MHz
40MHz
128KB
48Pins
HVQFN
10I/O's
HVQFN
LIN, UART
LIN, UART
6KB
Automotive
5Channels
10Bit
5.5V
28V
-
-40°C
TLE987x
150°C
Surface Mount
AEC-Q100
-
AEC-Q100
81AH0047

RoHS

Each
1+$ 9.330
10+$ 7.460
25+$ 7.000
50+$ 6.660
100+$ 6.320
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
74AC2062

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 16.230
50+$ 12.100
100+$ 11.470
250+$ 11.200
500+$ 10.980
Mais preços...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
CAN, SPI
CAN, SPI
192KB
-
24Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
74AC2064

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 25.870
50+$ 18.890
100+$ 18.270
250+$ 17.900
500+$ 17.540
Mais preços...
AURIX Family TC2xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
200MHz
200MHz
4MB
176Pins
LQFP
112I/O's
LQFP
CAN, Ethernet, I2C, LIN, SPI
CAN, Ethernet, I2C, LIN, SPI
472KB
-
60Channels
12Bit
-
3.3V
AURIX
-40°C
TC2xx
125°C
Surface Mount
-
-
-
58Y5003

RoHS

Each
1+$ 16.350
10+$ 15.670
25+$ 14.980
50+$ 14.270
100+$ 13.560
Mais preços...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
21AJ6888

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 26.490
50+$ 19.370
100+$ 18.740
250+$ 18.370
500+$ 17.990
Mais preços...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
292Pins
LFBGA
133I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
66Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
47Y9508

RoHS

Each
1+$ 15.400
5+$ 14.970
10+$ 14.550
25+$ 14.120
50+$ 13.580
Mais preços...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
-
-
-
21AJ6885

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 25.110
50+$ 18.300
100+$ 17.710
250+$ 17.360
500+$ 17.000
Mais preços...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
144Pins
TQFP
101I/O's
TQFP
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
43Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
53R2038

RoHS

Data e lote

Each
1+$ 9.230
10+$ 9.050
25+$ 8.860
50+$ 8.680
100+$ 8.490
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
21AJ6887

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 26.490
50+$ 19.370
100+$ 18.740
250+$ 18.370
500+$ 17.990
Mais preços...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
4MB
176Pins
LQFP
122I/O's
LQFP
ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT
CAN, Ethernet, I2C, I2S, LIN, SPI
672KB
-
56Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
85AJ4529

RoHS

Each
1+$ 4.780
10+$ 3.810
25+$ 3.570
50+$ 3.440
100+$ 3.310
Mais preços...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
-
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
-
21AJ6891

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 45.880
50+$ 36.130
100+$ 34.140
250+$ 32.900
500+$ 32.570
Mais preços...
AURIX Family TC3xx Series Microcontrollers
TriCore
32bit
32 bit
32bit
-
300MHz
300MHz
6MB
292Pins
LFBGA
166I/O's
LFBGA
CAN, Ethernet, I2C, I2S, LIN, SPI
CAN, Ethernet, I2C, I2S, LIN, SPI
4.25MB
-
102Channels
10Bit, 12Bit
1.125V
1.375V
AURIX
-40°C
TC3xx
125°C
Surface Mount
AEC-Q100
-
-
51AH8000

RoHS

Each
1+$ 7.630
10+$ 5.930
25+$ 5.510
50+$ 5.280
100+$ 5.040
Mais preços...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
eTQFP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bx
125°C
Surface Mount
AEC-Q100
-
-
98Y9519

RoHS

Each (Supplied on Full Reel)
Rolo completo
700+$ 18.140
2100+$ 17.780
3500+$ 17.410
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
640KB
-
45Channels
12Bit
1.7V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
-
10R7080

RoHS

Each
1+$ 14.370
10+$ 13.710
25+$ 13.050
50+$ 12.730
100+$ 12.410
Mais preços...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
-
-
66MHz
-
512KB
144Pins
LQFP
109I/O's
-
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
-
64KB
-
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
53R2035

RoHS

Data e lote

Each
1+$ 9.930
10+$ 9.510
25+$ 9.090
50+$ 8.810
100+$ 8.520
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
51AH7999

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 7.380
50+$ 5.310
100+$ 4.950
250+$ 4.710
500+$ 4.620
Mais preços...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
1MB
64Pins
TQFP-EP
48I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
18Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
-
-
85AH4113

RoHS

Each
1+$ 8.880
10+$ 7.240
25+$ 6.820
50+$ 6.600
100+$ 6.370
Mais preços...
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
53R0338

RoHS

Each
1+$ 13.160
10+$ 12.610
25+$ 12.060
50+$ 11.610
100+$ 11.150
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
46Y8013

RoHS

Data e lote

Each
1+$ 4.360
10+$ 4.240
25+$ 4.130
50+$ 4.010
100+$ 3.930
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
16KB
-
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
68T4505

RoHS

Data e lote

Each
1+$ 13.500
5+$ 13.450
10+$ 13.410
25+$ 13.360
50+$ 13.090
Mais preços...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
TFBGA
110I/O's
TFBGA
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
-
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
71AH5446

RoHS

Data e lote

Each
1+$ 7.200
10+$ 7.190
25+$ 6.590
50+$ 6.340
100+$ 6.080
Mais preços...
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
1-25 de 2838 itens
de 114 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON