0
0 itens$ 0.00

32-bit Microcontrollers :

2,506 produto(s) encontrado(s)
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
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
25R8419

RoHS

Each
1+$ 17.170
10+$ 16.650
25+$ 16.120
50+$ 15.690
100+$ 15.250
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
72AC6288

RoHS

MICROCHIP
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 13.520
50+$ 12.910
100+$ 12.650
250+$ 12.390
500+$ 12.140
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
98AC2755

RoHS

Each
1+$ 8.460
10+$ 7.560
25+$ 7.240
50+$ 6.800
100+$ 6.400
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
81AH0047

RoHS

Each
1+$ 9.330
10+$ 7.460
25+$ 7.000
50+$ 6.660
100+$ 6.320
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
58Y5003

RoHS

Each
1+$ 16.350
10+$ 15.670
25+$ 14.980
50+$ 14.270
100+$ 13.560
Mais preços...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
12AJ7306

RoHS

Each
1+$ 8.760
10+$ 7.030
25+$ 6.530
50+$ 6.290
100+$ 6.040
Mais preços...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
47Y9508

RoHS

Each
1+$ 15.400
5+$ 14.970
10+$ 14.550
25+$ 14.120
50+$ 13.580
Mais preços...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
-
-
-
53R2038

RoHS

Data e lote

Each
1+$ 9.230
10+$ 9.050
25+$ 8.860
50+$ 8.680
100+$ 8.490
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
85AJ4529

RoHS

Each
1+$ 4.780
10+$ 3.810
25+$ 3.570
50+$ 3.440
100+$ 3.310
Mais preços...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
-
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
-
98Y9519

RoHS

Each (Supplied on Full Reel)
Rolo completo
700+$ 18.140
2100+$ 17.780
3500+$ 17.410
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
640KB
-
45Channels
12Bit
1.7V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
-
47Y9465

RoHS

Data e lote

Each
1+$ 15.510
5+$ 15.080
10+$ 14.660
25+$ 14.230
50+$ 13.690
Mais preços...
PIC32 Family PIC32MZ EF Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
2MB
100Pins
TQFP
78I/O's
-
Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
53R2035

RoHS

Data e lote

Each
1+$ 9.930
10+$ 9.510
25+$ 9.090
50+$ 8.810
100+$ 8.520
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
57AJ0775

RoHS

Each
1+$ 5.390
10+$ 4.820
25+$ 4.620
50+$ 4.490
100+$ 4.350
Mais preços...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
53R0338

RoHS

Each
1+$ 13.160
10+$ 12.610
25+$ 12.060
50+$ 11.610
100+$ 11.150
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
46Y8013

RoHS

Data e lote

Each
1+$ 4.360
10+$ 4.240
25+$ 4.130
50+$ 4.010
100+$ 3.930
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
16KB
-
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
84AC2636

RoHS

Each
1+$ 15.160
10+$ 13.630
25+$ 12.090
50+$ 11.820
100+$ 11.580
Mais preços...
RX Family RX600 Series RX62N Group Microcontrollers
RX
-
32 bit
-
-
100MHz
-
512KB
144Pins
LQFP
105I/O's
-
CAN, I2C, SPI, UART, USB
-
96KB
-
16Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
68T4505

RoHS

Data e lote

Each
1+$ 13.500
5+$ 13.450
10+$ 13.410
25+$ 13.360
50+$ 13.090
Mais preços...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
TFBGA
110I/O's
TFBGA
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
-
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
71AH5446

RoHS

Data e lote

Each
1+$ 7.200
10+$ 7.190
25+$ 6.590
50+$ 6.340
100+$ 6.080
Mais preços...
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
47Y9474

RoHS

Data e lote

Each
1+$ 15.130
5+$ 14.580
10+$ 14.470
25+$ 14.020
50+$ 13.740
Mais preços...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
48Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
46Y7985

RoHS

Data e lote

Each
1+$ 3.980
10+$ 3.870
25+$ 3.770
50+$ 3.660
100+$ 3.590
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
16KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
93Y2643

RoHS

Data e lote

Each
1+$ 2.250
10+$ 2.130
25+$ 1.950
50+$ 1.920
100+$ 1.810
Mais preços...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
25MHz
25MHz
64KB
28Pins
SPDIP
22I/O's
SPDIP
I2S, LIN, SPI, UART
I2S, LIN, SPI, UART
8KB
-
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Through Hole
-
-
-
48W6722

RoHS

Each
1+$ 3.260
10+$ 3.190
25+$ 3.130
50+$ 3.060
100+$ 3.000
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
50MHz
50MHz
32KB
44Pins
QFN
33I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
8KB
-
13Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
73T1333

RoHS

Data e lote

Each
1+$ 2.440
10+$ 2.390
25+$ 2.340
50+$ 2.290
100+$ 2.240
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
40MHz
40MHz
16KB
28Pins
SDIP
21I/O's
SDIP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
4KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
48W6713

RoHS

Data e lote

Each
1+$ 3.930
10+$ 3.400
25+$ 2.980
50+$ 2.880
100+$ 2.820
Mais preços...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
50MHz
50MHz
32KB
28Pins
QFN
19I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
8KB
-
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
23AC8770

RoHS

Data e lote

Each
1+$ 2.270
10+$ 2.260
25+$ 2.240
50+$ 2.200
100+$ 2.150
Mais preços...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
25MHz
25MHz
256KB
28Pins
QFN
21I/O's
QFN
I2C, I2S, LIN, SPI, UART, USB
CAN, I2C, LIN, SPI, UART, USB
32KB
-
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Surface Mount
-
-
-
1-25 de 2506 itens
de 101 página(s)

Fornecedores populares

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON