| Quantidade | Preço |
|---|---|
| 100+ | $ 40.290 |
Informação do produto
Descrição geral do produto
The MPC5125YVN400 is a 32-bit Microcontroller based on high performance e300 CPU core operates at a maximum frequency of 400MHz. The e300 CPU core is based on the power architecture technology with a rich set of peripheral functions focused on communications and systems integration. The device incorporates 32kB on-chip SRAM and peripherals like controller area network (CAN) modules, 10/100Base Ethernet USB 2.0 OTG controller with ULPI interface and 64 general-purpose I/O pins.
- Low power design
- Display interface unit (DIU)
- DDR1, DDR2, low-power mobile DDR (LPDDR) and 1.8V/3.3V SDR DRAM memory controllers
- DMA subsystem
- Flexible multi-function external memory bus (EMB) interface
- NAND flash controller (NFC)
- LocalPlus interface (LPC)
- MMC/SD/SDIO card host controller (SDHC)
- Programmable serial controller (PSC)
- Inter-Integrated Circuit (I2C) communication interfaces
- Controller area network (CAN)
- J1850 byte data link controller (BDLC) interface
- On-chip real-time clock (RTC)
- On-chip temperature sensor
- IC Identification module (IIM)
Aplicações
Industrial
Especificações Técnicas
MPC5 Family MPC51XX Series Microcontrollers
32bit
32 bit
400MHz
324Pins
64I/O's
CAN, I2C, SPI, UART, USB
128KB
-
1.47V
85°C
MPC5
-
No SVHC (27-Jun-2024)
Power Architecture
32bit
400MHz
-
TEPBGA
TEPBGA
CAN, I2C, SPI, UART, USB
40Channels
1.33V
-40°C
Surface Mount
MPC51xx
MSL 3 - 168 hours
Documentação técnica (4)
Alternativas para MPC5125YVN400
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto