32-bit Microcontrollers :
6 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(3)
(1)
(1)
No. of I/O's
=64I/O's
1
(40)
(20)
(13)
(1)
(359)
(1)
(1)
(1)
Product Range
(1)
(1)
(1)
(1)
(1)
(1)
Device Core
(1)
(1)
(3)
(1)
Data Bus Width
(6)
No. of Bits
(4)
MCU Core Size
(2)
Operating Frequency Max
(1)
(1)
(1)
(1)
(1)
(1)
CPU Speed
(1)
(1)
(1)
(1)
(1)
(1)
Program Memory Size
(2)
(1)
(1)
(1)
No. of Pins
(2)
(1)
(1)
(1)
(1)
Embalagem
(5)
(1)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Product Range | Device Core | Data Bus Width | Data Bus Width | No. of Bits | MCU Core Size | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | MCU Case Style | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 6.640 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | ||||||
Each | 1+$ 4.440 | PIC32 Family PIC32MZW1 Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 1MB | 132Pins | DQFN | 64I/O's | DQFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | - | 20Channels | 12Bit | 2.97V | 3.63V | PIC32 | -40°C | PIC32MZ W1 | 85°C | Surface Mount | - | - | ||||||
Each | 250+$ 11.070 900+$ 10.790 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32bit | 32 bit | - | 32bit | 64MHz | 64MHz | 256KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 20KB | Automotive | 16Channels | 10Bit | 3.3V | 5V | MPC5 | -40°C | MPC56xx | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Segmento de fita | 1+$ 25.360 | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 160MHz | 160MHz | 4MB | 144Pins | TQFP-EP | 64I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 768KB | - | 48Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC58 | -40°C | SPC58EGx | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 100+$ 40.290 | MPC5 Family MPC51XX Series Microcontrollers | Power Architecture | 32bit | 32 bit | 32bit | - | 400MHz | 400MHz | - | 324Pins | TEPBGA | 64I/O's | TEPBGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 40Channels | - | 1.33V | 1.47V | MPC5 | -40°C | MPC51xx | 85°C | Surface Mount | - | - | ||||||
Each | 250+$ 11.530 900+$ 11.140 | Kinetis K Family K4x Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 100MHz | 100MHz | 512KB | 100Pins | LQFP | 64I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | USB and Segment LCD Controller | 38Channels | 16Bit | 1.71V | 3.6V | Kinetis K | -40°C | K4x | 105°C | Surface Mount | - | - | ||||||