| Tipo de Embalagem | Quantidade | Preço unitário: | Total |
|---|---|---|---|
| Segmento de fita | 1 | $ 12.400 | $ 12.40 |
| Total Preço | $ 12.40 | ||
| Quantidade | Preço |
|---|---|
| 1+ | $ 12.400 |
| 50+ | $ 8.660 |
| 100+ | $ 8.320 |
| 250+ | $ 8.100 |
| 500+ | $ 7.870 |
| 1000+ | $ 7.710 |
| 2500+ | $ 7.560 |
| 5000+ | $ 7.400 |
Informação do produto
Descrição geral do produto
CY8C6347FMI-BLD53T is a PSoC® 6 MCU with Bluetooth LE. It is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC 63 with Bluetooth LE product line, based on the PSoC 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. The PSoC 63 product line provides wireless connectivity with Bluetooth LE 5.0 compliance.
- 150/50 CPU speed (CM4), 100/25 CPU speed (CM0+), dual CPU
- FLEX ULP/LP, 1024KB flash, 288KB SRAM, 1 no. of CTBMs, 12 no. of UDBs
- CapSense, CRYPTO, 70 GPIOs, I2S
- 100MHz Cortex-M0+ (CM0+) CPU with single-cycle multiply and MPU
- Two DMA controllers with 16 channels each
- One-time-programmable (OTP) 1Kb eFuse array
- 2.4GHz RF transceiver with 50 ohm antenna drive
- Digital PHY, link layer engine supporting host and server modes
- Link layer engine supports four connections simultaneously
- 104-M-CSP package, operating ambient temperature range from -40 to 85°C
Especificações Técnicas
PSoC 6 Family CY8C63x7 Series Microcontrollers
32 bit
150MHz
104Pins
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
Bluetooth
12Bit
3.6V
85°C
PSoC 6
-
No SVHC (25-Jun-2025)
ARM Cortex-M4F, ARM Cortex-M0+
32bit
1MB
150MHz
WLCSP
I2C, I2S, SPI, UART
288KB
16Channels
1.7V
-40°C
Surface Mount
CY8C63x7
MSL 1 - Unlimited
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto