Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1.860 |
Informação do produto
Descrição geral do produto
TEA 1-0505E is a TEA 1E Series DC/DC converter. TEA 1E series is an unregulated 1W DC/DC SIP-7 converter series which is specifically designed to offer a low-cost solution while keeping a high quality standard. This new series focuses on a simple but effective design approach, which minimizes component and labour cost and is complemented with a complete automatization of the manufacturing process. An operating temperature range from -40°C to 85°C without derating and an I/O-isolation of 1’500VDC enables this series to cover many different applications. The industry standard package of this converter offers a broad application range in any space, cost critical application and is especially suited for high volume projects where simple but reliable products are needed.
- Input voltage range from 4.5 to 5.5VDC (5VDC nominal)
- Output voltage range of 5VDC
- Maximum output current is 200mA
- Efficiency typically is 78%
- Highly cost efficient design
- Operating temperature range from -40 to +85°C without derating
- Unregulated outputs
- 3-year product warranty
Especificações Técnicas
ITE
1:1
1 Output
200mA
-
1.5kV
Fixed
10mm
19.5mm
5.5V
Lead (04-Feb-2026)
SIP
1W
5V
-
Unregulated
5V
6mm
Through Hole
4.5V
TEA 1E
Documentação técnica (2)
Alternativas para TEA 1-0505E
1 produto encontrado
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto