Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 88.150 |
| 5+ | $ 78.530 |
| 10+ | $ 74.660 |
| 25+ | $ 69.800 |
Informação do produto
Descrição geral do produto
Alpha Wire’s new EcoWire is the latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. In addition to its ecological benefits, EcoWire brings many performance advantages, including: better dielectric strength, wide temperature range that meets VW-1, low specific gravity, up to 45% smaller diameter, up to 40% lighter, fully recyclable. If user is looking for a higher functioning wire that won’t compromise the environment, EcoWire is a solution.
Especificações Técnicas
Polyhenilether
20AWG
30.5m
105°C
600V
1.4mm
EcoGen EcoWire Series
Brown
10 x 30AWG
100ft
0.52mm²
Tinned Copper
CE, CSA AWM I A/B FT1, UL 11028 VW-1
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto