0
0 itens$ 0.00

Brown Hook Up Wire :

533 produto(s) encontrado(s)
Encontre uma grande variedade de Brown Hook Up Wire em Newark Brasil. Temos em estoque uma ampla variedade de Hook Up Wire, como Black, Red, White & Blue Hook Up Wire dos principais fabricantes do mundo, incluindo: Alpha Wire, Belden, Multicomp Pro, Lapp & Brand Rex.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
02F4769

RoHS

Data e lote

Reel of 100
Bobina
1+$ 134.610
5+$ 129.400
10+$ 124.940
PTFE
Brown
24AWG
7 x 32AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
58R1610

RoHS

Data e lote

Reel of 100
Bobina
1+$ 88.150
5+$ 78.530
10+$ 74.660
25+$ 69.800
Polyhenilether
Brown
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2724

RoHS

Data e lote

Reel of 100
Bobina
1+$ 162.570
5+$ 156.290
10+$ 150.900
PTFE
Brown
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
68X4800

RoHS

Reel of 25
Bobina
1+$ 2.790
4+$ 2.490
PVC
Brown
22AWG
-
7.62m
25ft
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9069

RoHS

Reel of 100
Bobina
1+$ 8.990
4+$ 8.690
PVC
Brown
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.52mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
86K9073

RoHS

Reel of 100
Bobina
1+$ 161.560
5+$ 143.810
10+$ 136.680
25+$ 127.700
PTFE
Brown
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
90B6271

RoHS

Reel of 100
Bobina
1+$ 43.840
5+$ 39.090
10+$ 37.180
25+$ 35.650
50+$ 32.680
Mais preços...
PVC
Brown
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
600V
Copper
2.718mm
-
-
02F5597

RoHS

Reel of 100
Bobina
1+$ 203.330
5+$ 195.460
10+$ 188.720
PTFE
Brown
20AWG
7 x 28AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.473mm
MIL-W-16878/4, UL 1213
-
87K2727

RoHS

Reel of 100
Bobina
1+$ 186.970
5+$ 179.740
10+$ 173.540
HTF Thermoelastomer
Brown
22AWG
19 x 34AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
86K7252

RoHS

Data e lote

Reel of 1000
Bobina
1+$ 481.420
5+$ 437.030
10+$ 426.960
PVC
Brown
18AWG
16 x 30AWG
305m
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K9035

RoHS

Data e lote

Reel of 100
Bobina
1+$ 82.890
5+$ 73.850
10+$ 68.960
25+$ 66.030
50+$ 60.850
PVC
Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
68Y7890

RoHS

Reel of 100
Bobina
1+$ 79.320
25+$ 73.560
50+$ 67.530
100+$ 65.890
250+$ 63.150
PVC
Brown
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
02F8283

RoHS

Reel of 1000
Bobina
1+$ 409.360
5+$ 368.190
10+$ 349.580
PVC
Brown
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72AC6470

RoHS

Reel of 305
Bobina
1+$ 67.020
25+$ 62.540
50+$ 57.850
100+$ 56.570
250+$ 54.440
PVC
Brown
22AWG
17 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.6mm
UL 1569
-
44AC9083

RoHS

Reel of 100
Bobina
1+$ 6.490
4+$ 6.090
PVC
Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
87K2731

RoHS

Data e lote

Reel of 100
Bobina
1+$ 223.940
5+$ 215.280
10+$ 207.860
PTFE
Brown
20AWG
19 x 32AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
87K7492

RoHS

Reel of 100
Bobina
1+$ 155.340
5+$ 138.150
20+$ 131.310
PVC
Brown
18AWG
19 x 30AWG
30.5m
100ft
80°C
-
300V
Copper
1.676mm
-
-
44AC9115

RoHS

Reel of 100
Bobina
1+$ 5.290
4+$ 5.090
PVC
Brown
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
83AH4791

RoHS

Reel of 100
Bobina
1+$ 29.880
50+$ 27.510
100+$ 25.570
250+$ 24.060
500+$ 22.770
PVC
Brown
20AWG
16 x 0.2mm
100m
328ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
87K2746

RoHS

Data e lote

Reel of 100
Bobina
1+$ 212.370
5+$ 204.160
10+$ 197.120
PTFE
Brown
22AWG
19 x 34AWG
30.5m
100ft
200°C
-
300V
Copper
1.499mm
MIL-W-16878/4, UL 1371
-
02F6749

RoHS

Data e lote

Reel of 100
Bobina
1+$ 98.680
5+$ 87.900
10+$ 83.130
25+$ 79.600
50+$ 73.350
PVC
Brown
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Copper
1.727mm
MIL-W-76 B Type MW
-
02F7119

RoHS

Reel of 1000
Bobina
1+$ 326.030
5+$ 289.720
10+$ 275.120
PVC
Brown
22AWG
7 x 30AWG
305m
1000ft
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
02F7043

RoHS

Data e lote

Reel of 1000
Bobina
1+$ 322.390
5+$ 286.500
10+$ 272.060
PVC
Brown
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
89K8156

RoHS

Data e lote

Reel of 1000
Bobina
1+$ 322.360
5+$ 295.500
10+$ 283.680
PVC
Brown
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
44AC9091

RoHS

Reel of 25
Bobina
1+$ 2.490
4+$ 2.290
PVC
Brown
24AWG
7 x 32AWG
7.62m
25ft
105°C
0.2mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
1-25 de 533 itens
de 22 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M