Precisa de mais?
| Quantidade | Preço |
|---|---|
| 1+ | $ 1,039.890 |
Informação do produto
Descrição geral do produto
The 3111441 TN005 is a 100ft Hook-up Wire with stranded nickel-plated copper conductor and mica glass tape insulation. It comes with a PTFE impregnated fiberglass jacket. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent thermal stability
- Excellent electrical properties
- 32lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Aplicações
Industrial, Automotive
Especificações Técnicas
Fibreglass
14AWG
30.5m
538°C
600V
3.505mm
-
Natural
41 x 30AWG
100ft
-
Copper
-
No SVHC (04-Feb-2026)
Documentação técnica (1)
Legislação e Ambiente
RoHS
RoHS
Certificado de conformidade do produto