0
0 itens$ 0.00

Hook Up Wire :

329 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Cable & Wire Type
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
58R1694

RoHS

Spool of 100
1+$ 220.190
5+$ 195.920
10+$ 188.580
-
MPPE
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.09mm²
600V
Tinned Copper
2.438mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2704

RoHS

Each
1+$ 234.470
5+$ 220.680
10+$ 214.380
-
Polyester
Transparent
14AWG
Solid
80ft
24.4m
200°C
-
-
Copper
1.732mm
-
-
02F8455

RoHS

Data e lote

Spool of 100
1+$ 226.130
5+$ 204.720
10+$ 193.150
25+$ 181.790
-
PVC
Black
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
25M3595

RoHS

Each
1+$ 98.630
5+$ 93.280
10+$ 92.040
-
PVC
Green, Yellow
14AWG
-
328ft
100m
70°C
2.5mm²
600V
Tinned Copper
3.7mm
-
MULTI-STANDARD SC 2.1 Series
04F8944

RoHS

Reel of 500
Bobina
1+$ 1,374.670
5+$ 1,199.220
-
PVC
Green, Yellow
14AWG
41 x 30AWG
500ft
152.4m
105°C
-
600V
Copper
3.505mm
CSA AWM I A/B, CSA TEW, UL 1015
-
92F7626

RoHS

Data e lote

Spool of 100
1+$ 226.130
5+$ 204.720
10+$ 193.150
25+$ 181.790
-
PVC
Green, Yellow
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
68Y7925

RoHS

Reel of 100
Bobina
1+$ 106.380
10+$ 102.070
25+$ 98.610
50+$ 95.590
100+$ 92.130
-
PVC
Green, Yellow
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
58R1693

RoHS

Spool of 1000
1+$ 1,600.800
2+$ 1,475.250
-
MPPE
Green, Yellow
14AWG
41 x 30AWG
1000ft
305m
105°C
2.08mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
02F8465

RoHS

Spool of 1000
1+$ 1,000.440
2+$ 936.240
5+$ 900.230
-
PVC
Black
14AWG
41 x 30AWG
1000ft
305m
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8460

RoHS

Data e lote

Spool of 100
1+$ 226.130
5+$ 204.730
10+$ 193.150
25+$ 181.790
-
PVC
Brown
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
68Y7872

RoHS

Reel of 100
Bobina
1+$ 106.380
10+$ 102.070
25+$ 98.610
50+$ 95.590
100+$ 92.130
-
PVC
Black
14AWG
50 x 0.25mm
328ft
100m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
02F6842

RoHS

Data e lote

Spool of 100
1+$ 236.910
5+$ 210.780
10+$ 200.280
25+$ 195.640
-
PVC
Red
14AWG
41 x 30AWG
100ft
30.5m
80°C
2.091mm²
1kV
Tinned Copper
2.69mm
MIL-W-76 B Type MW
-
89K8192

RoHS

Data e lote

Spool of 100
1+$ 226.130
5+$ 204.720
10+$ 193.150
25+$ 181.790
-
PVC
White
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.09mm²
600V
Tinned Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8459

RoHS

Spool of 100
1+$ 221.240
5+$ 196.850
10+$ 187.060
25+$ 174.710
-
PVC
Blue
14AWG
41 x 30AWG
100ft
30.5m
105°C
2.08mm²
600V
Tinned Copper
3.505mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
48W2998

RoHS

RAYCHEM - TE CONNECTIVITY
Each
1+$ 255.050
5+$ 241.900
10+$ 235.890
-
PVF2
White
14AWG
19 x 27AWG
328ft
100m
150°C
1.94mm²
600V
Tinned Copper
2.26mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
16M4979

RoHS

Spool of 100
1+$ 69.830
5+$ 63.010
10+$ 57.410
25+$ 54.970
50+$ 50.660
-
Nylon, PVC
Red
14AWG
Solid
100ft
30m
90°C
2.08mm²
600V
Copper
2.69mm
UL THHN, UL THWN
-
58R1685

RoHS

Spool of 1000
1+$ 1,045.270
2+$ 1,004.500
-
MPPE
Black
14AWG
41 x 30AWG
1000ft
305m
105°C
2.08mm²
600V
Tinned Copper
2.44mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
79Y4668

RoHS

1 Meter
1+$ 2.130
10+$ 2.050
25+$ 1.980
50+$ 1.840
-
PVC
Pink
14AWG
50 x 0.25mm
3.3ft
1m
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
02F8466

RoHS

Spool of 1000
1+$ 1,000.440
2+$ 936.240
5+$ 900.230
-
PVC
Red
14AWG
41 x 30AWG
1000ft
305m
105°C
2.09mm²
600V
Copper
3.404mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
92F6736

RoHS

Spool of 1000
1+$ 1,000.440
2+$ 936.240
5+$ 900.230
-
PVC
Green, Yellow
14AWG
41 x 30AWG
1000ft
305m
105°C
2.09mm²
600V
Tinned Copper
3.404mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8469

RoHS

Spool of 1000
1+$ 1,000.450
2+$ 936.240
5+$ 900.230
-
PVC
Blue
14AWG
41 x 30AWG
1000ft
305m
105°C
2.08mm²
600V
Tinned Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
02F8686

RoHS

Data e lote

Spool of 100
1+$ 275.650
5+$ 252.680
10+$ 242.570
-
PVC
White
14AWG
19 x 27AWG
100ft
30.5m
105°C
1.954mm²
600V
Copper
2.311mm
MIL-DTL-16878/1 (Type B)
-
19M8505

RoHS

Data e lote

Spool of 100
1+$ 77.550
5+$ 69.100
10+$ 65.710
25+$ 64.120
50+$ 59.090
-
PVC
Blue
14AWG
19 x 0.37mm
100ft
30m
105°C
2.07mm²
600V
Copper
3.51mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
92F9164

RoHS

Data e lote

Spool of 100
1+$ 334.790
5+$ 302.930
10+$ 287.760
-
PVC
Red
14AWG
19 x 0.37mm
100ft
30.5m
105°C
1.954mm²
300V
Copper
2.72mm
-
-
72AC6394

RoHS

Reel of 305
Bobina
1+$ 306.850
5+$ 288.750
10+$ 278.400
25+$ 271.940
50+$ 261.590
-
PVC
Black
14AWG
41 x 0.255mm
1000ft
305m
105°C
-
600V
Tinned Copper
3.5mm
UL 1015
-
1-25 de 329 itens
de 14 página(s)

Fornecedores populares

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M