Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA-8AED394V SMD Chip Resistor, 390 kohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA-8AED394VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31X1554
Re-Reel50W1470RL
Cut Tape50W1470
Product RangeERA-8A Series
Your Part Number
3,696 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.375 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 10+ | $0.275 |
| 100+ | $0.199 |
| 1000+ | $0.143 |
| 5000+ | $0.112 |
| 10000+ | $0.110 |
| 25000+ | $0.108 |
| 50000+ | $0.105 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.146 |
| 10000+ | $0.143 |
| 15000+ | $0.140 |
| 25000+ | $0.137 |
| 50000+ | $0.134 |
| 125000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA-8AED394VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31X1554
Re-Reel50W1470RL
Cut Tape50W1470
Product RangeERA-8A Series
Technical Datasheet
Resistance390kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-8A Series
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
390kohm
Power Rating
250mW
Resistor Type
High Reliability
Resistance Tolerance
± 0.5%
Voltage Rating
150V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-8A Series
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
