ERA-8A Series Chip SMD Resistors :
487 Products FoundERA-8A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 1206 case size with a 0.25W power rating. The Panasonic ERA-8A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.25W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 1206 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
All Filters
(1 Applied)
Expand Filters
Manufacturer
(487)
Product Range
=ERA-8A S...
1
(52)
(1736)
(470)
(695)
(575)
(81)
(141)
(287)
Resistance
(1)
(1)
(1)
(2)
(1)
(2)
(2)
(1)
Power Rating
(487)
Resistor Case / Package
(484)
Resistance Tolerance
(40)
(411)
(33)
Resistor Technology
(484)
Resistor Element Type
(1)
(2)
Resistor Type
(484)
Temperature Coefficient
(15)
(68)
(5)
(29)
(364)
(3)
Voltage Rating
(487)
Packaging
(6)
(227)
(161)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Resistance | Power Rating | Resistor Case / Package | Resistance Tolerance | Resistor Technology | Resistor Element Type | Resistor Type | Product Range | Temperature Coefficient | Voltage Rating | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification | Automotive Qualification Standard | RoHS Phthalates Compliant |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+$0.288 100+$0.271 | 100ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.288 100+$0.271 | 49.9kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.307 10+$0.288 100+$0.271 | 15kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.346 10+$0.254 | 41.2kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.258 | 33.2kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.288 | 16.2kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.315 100+$0.226 | 412kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.331 10+$0.269 100+$0.226 | 15.4kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.307 | 1kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.233 | 20kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.380 10+$0.292 100+$0.226 | 47.5kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.242 | 46.4ohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 50ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.311 100+$0.231 500+$0.191 | 54.9ohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.307 10+$0.288 100+$0.271 | 64.9kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.429 10+$0.315 100+$0.226 | 390kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.309 100+$0.226 500+$0.194 | 63.4ohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.307 10+$0.288 100+$0.271 | 24.3kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.380 10+$0.287 100+$0.232 500+$0.187 | 976ohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.315 100+$0.232 500+$0.192 | 6.19kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.307 10+$0.288 100+$0.271 | 137kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.315 100+$0.231 500+$0.194 | 196kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.315 100+$0.232 500+$0.190 | 9.53kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+$0.288 100+$0.271 | 34kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.315 100+$0.233 500+$0.194 | 226kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.419 10+$0.315 100+$0.233 500+$0.192 | 26.7kohm | 250mW | 1206 [3216 Metric] | ± 0.5% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||