0
0 Items$0.00

Chip SMD Resistors :

3,847 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
40P0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.085
100+$0.072
1000+$0.064
5000+$0.063
10000+$0.061
More Pricing...
200ohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
53W3941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
10+$0.139
100+$0.080
1000+$0.052
5000+$0.042
More Pricing...
100ohm
63mW
0402 [1005 Metric]
± 0.5%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
53W3939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.097
100+$0.082
1000+$0.072
5000+$0.071
More Pricing...
20kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
08N2104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.078
100+$0.065
1000+$0.058
5000+$0.057
More Pricing...
150kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
40P0009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
10+$0.172
100+$0.103
1000+$0.070
5000+$0.059
More Pricing...
20kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
53W3961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
10+$0.480
100+$0.423
1000+$0.328
5000+$0.278
More Pricing...
20kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6Y Series
± 25ppm/°C
100V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
-
08N2141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.085
100+$0.072
1000+$0.064
5000+$0.063
More Pricing...
1kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
39P9962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.231
10+$0.125
100+$0.085
1000+$0.061
5000+$0.058
More Pricing...
2kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
10+$0.079
100+$0.075
1000+$0.065
5000+$0.058
More Pricing...
20kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
08N2142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.085
100+$0.072
1000+$0.064
5000+$0.063
More Pricing...
10kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
85Y5476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.073
5000+$0.072
10000+$0.070
3.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.156
100+$0.106
1000+$0.074
5000+$0.073
10000+$0.067
40.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
53W8337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.352
10+$0.200
100+$0.133
1000+$0.093
5000+$0.088
More Pricing...
47kohm
63mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
62W8732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
100+$0.081
1000+$0.063
10kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
85Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.086
100+$0.082
1000+$0.073
5000+$0.070
More Pricing...
30.9kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
85Y5445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.061
More Pricing...
30.1kohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
62W8731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.078
100+$0.065
1000+$0.058
5000+$0.057
More Pricing...
1kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
08N2107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.078
100+$0.065
1000+$0.058
5000+$0.057
More Pricing...
18kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
39P9961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.066
100+$0.063
1000+$0.053
5000+$0.047
More Pricing...
200ohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
39P9989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.081
100+$0.069
1000+$0.061
5000+$0.060
More Pricing...
7.5kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
08N2144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
10+$0.172
100+$0.103
1000+$0.070
5000+$0.059
More Pricing...
1kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
40P0041

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
10+$0.067
100+$0.064
1000+$0.054
5000+$0.048
More Pricing...
750kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
62W9236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.381
100+$0.273
100ohm
250mW
1206 [3216 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
62W8790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.081
100+$0.069
1000+$0.061
5000+$0.060
More Pricing...
270kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
54W2558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.089
10+$0.057
100+$0.054
1000+$0.046
5000+$0.041
More Pricing...
1.2kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
1-25 of 3847 items
of 154 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK