Chip SMD Resistors:

29,798 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28K0782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
51kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K0312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
100+
$0.020
250+
$0.020
500+
$0.019
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
10kohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
28K0421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.023
50+
$0.022
100+
$0.020
250+
$0.020
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
10kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
28K0916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.027
100+
$0.025
250+
$0.025
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
1kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
28K1042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.027
100+
$0.025
250+
$0.025
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
20kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
28K0543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
2kohm
62.5mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
34AH1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.122
25+
$0.116
50+
$0.111
100+
$0.106
250+
$0.104
More Pricing...
Total:$1.22
Min: 10 / Mult: 10
1kohm
250mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Sulfur Resistant
MCT HP Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
175°C
AEC-Q200
-
13AJ9610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
100+
$0.093
1000+
$0.055
5000+
$0.049
10000+
$0.045
Total:$1.77
Min: 10 / Mult: 10
953ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.026
50+
$0.026
100+
$0.025
250+
$0.024
Total:$0.28
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
5.1kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
28K0313

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.012
Total:$120.00
Min: 10000 / Mult: 10000
10kohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
28K0886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
Total:$0.10
Min: 1 / Mult: 1
10kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 50ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
73AC7802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
100+
$0.050
1000+
$0.047
5000+
$0.024
Total:$0.88
Min: 10 / Mult: 10
910kohm
100mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
69AC9936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.618
10+
$0.448
25+
$0.431
50+
$0.413
100+
$0.396
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
Total:$4.48
Min: 10 / Mult: 1
51kohm
1W
1206 [3216 Metric]
± 0.5%
Thin Film
-
Sulfur Resistant
HRG Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
13AJ9580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
100+
$0.094
1000+
$0.055
5000+
$0.049
10000+
$0.045
More Pricing...
Total:$1.75
Min: 10 / Mult: 10
845ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
84AH5294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.126
25+
$0.113
50+
$0.100
100+
$0.088
Total:$1.26
Min: 10 / Mult: 10
Total:$44.00
Min: 500 / Mult: 10
10kohm
250mW
1206 [3216 Metric]
± 0.5%
Thick Film
-
Semi-Precision
CRCW-P e3 Series
± 50ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
13AJ9431

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
100+
$0.062
1000+
$0.055
5000+
$0.049
10000+
$0.045
More Pricing...
Total:$0.79
Min: 10 / Mult: 10
470ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
34AH1039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.132
50+
$0.129
100+
$0.126
250+
$0.116
More Pricing...
Total:$1.35
Min: 10 / Mult: 10
100kohm
200mW
0402 [1005 Metric]
± 0.5%
Thin Film
-
High Power, Sulfur Resistant
MCS HP Series
± 25ppm/K
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
-
28K0426

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
10000+
$0.012
Total:$65.00
Min: 5000 / Mult: 5000
100kohm
63mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
70AC1143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.618
10+
$0.448
25+
$0.439
50+
$0.430
100+
$0.420
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
Total:$4.48
Min: 10 / Mult: 1
20kohm
1W
1206 [3216 Metric]
± 0.5%
Thin Film
-
Sulfur Resistant
HRG Series
± 50ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
82AH8972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.058
25+
$0.049
50+
$0.040
100+
$0.032
250+
$0.027
More Pricing...
Total:$0.58
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
1.2kohm
100mW
0603 [1608 Metric]
± 0.5%
Thin Film
-
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
68AH2084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.064
Total:$0.80
Min: 10 / Mult: 10
Total:$32.00
Min: 500 / Mult: 10
1kohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
13AJ9182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.184
100+
$0.137
1000+
$0.088
5000+
$0.049
10000+
$0.045
More Pricing...
Total:$1.84
Min: 10 / Mult: 10
17.8kohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
13AJ9162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.190
100+
$0.148
1000+
$0.088
5000+
$0.049
10000+
$0.045
More Pricing...
Total:$1.90
Min: 10 / Mult: 10
162ohm
500mW
0805 [2012 Metric]
± 0.5%
Thick Film
-
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
28K0931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.019
20000+
$0.019
30000+
$0.018
Total:$100.00
Min: 5000 / Mult: 5000
10kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
28K0912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.028
100+
$0.027
250+
$0.026
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
100kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
1-25 of 29798 items
of 1192 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK