0
0 Items$0.00

390kohm Chip SMD Resistors :

309 Products Found
Find a huge range of 390kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TE Connectivity - Cgs, Multicomp Pro & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
53K0201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.020
500+$0.019
More Pricing...
390kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
-
26W9249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.019
100+$0.016
250+$0.013
500+$0.011
More Pricing...
390kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
53W8365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.009
5000+$0.007
More Pricing...
390kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
52K8479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.040
390kohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
-
64R5407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
10+$0.039
100+$0.033
1000+$0.020
5000+$0.014
More Pricing...
390kohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
98K7407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.015
100+$0.011
250+$0.010
500+$0.009
More Pricing...
390kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
-
53W4958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.029
100+$0.025
1000+$0.015
5000+$0.010
More Pricing...
390kohm
125mW
0805 [2012 Metric]
± 5%
-
Thick Film
General Purpose
ERJ-6GE Series
-
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
-
50W1470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
10+$0.275
100+$0.199
1000+$0.143
5000+$0.112
More Pricing...
390kohm
250mW
1206 [3216 Metric]
± 0.5%
-
Metal Film (Thin Film)
High Reliability
ERA-8A Series
-
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
89M6650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
390kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
-
90W3874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.052
100+$0.044
1000+$0.029
5000+$0.022
More Pricing...
390kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
-
84Y5167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.447
100+$0.376
250+$0.305
500+$0.290
More Pricing...
390kohm
3W
2512 [6432 Metric]
± 5%
-
Thick Film
High Power
3522 Series
-
-
250V
6.35mm
3.2mm
-55°C
155°C
-
-
-
05X8833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.024
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
390kohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
Precision
ERJ-1GN Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
-
94W5453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.020
25+$0.010
100+$0.007
250+$0.006
500+$0.005
More Pricing...
390kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
-
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
-
-
98Y2169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
390kohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
-
97AC5555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.400
100+$1.160
250+$1.050
500+$0.961
More Pricing...
390kohm
5W
4320 [11050 Metric]
± 1%
-
Thick Film
High Power
3550 Series
-
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
-
-
73AC4446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.598
100+$0.499
250+$0.352
500+$0.351
More Pricing...
390kohm
2W
-
± 5%
-
Metal Film
High Power, Anti-Surge
SMV Series
-
± 200ppm/°C
3.5kV
10.5mm
5.5mm
-55°C
200°C
-
-
-
97AC3291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.935
100+$0.774
250+$0.694
500+$0.640
More Pricing...
390kohm
4W
2817 [7143 Metric]
± 1%
-
Thick Film
High Power
3540 Series
-
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
-
-
97AC5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.070
25+$1.810
100+$1.500
250+$1.340
500+$1.240
More Pricing...
390kohm
6W
4527 [11470 Metric]
± 1%
-
Thick Film
High Power
3560 Series
-
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
-
-
97AC0642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.901
25+$0.361
100+$0.315
250+$0.277
500+$0.269
More Pricing...
390kohm
2W
2010 [5025 Metric]
± 1%
-
Thick Film
High Power
3502 Series
-
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
-
72AC6052

RoHS

Each
1+$0.287
10+$0.113
25+$0.109
50+$0.104
100+$0.100
More Pricing...
390kohm
333.3mW
1210 [3225 Metric]
± 1%
-
Thick Film
High Voltage
KTR Series
-
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
-
73AC4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.910
25+$0.961
100+$0.838
250+$0.734
500+$0.706
More Pricing...
390kohm
3W
5328 [13573 Metric]
± 5%
-
Metal Film
High Power, Anti-Surge
SMV Series
-
± 200ppm/°C
5kV
13.5mm
7.3mm
-55°C
200°C
-
-
-
68AH1757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.066
100+$0.058
1000+$0.040
5000+$0.032
More Pricing...
390kohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
68AH2355

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.299
10+$0.263
100+$0.233
1000+$0.131
5000+$0.106
More Pricing...
390kohm
250mW
0603 [1608 Metric]
± 0.5%
-
Thick Film
Sulfur Resistant
ERJ-UP3 Series
-
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
-
76AH2317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.480
25+$0.229
100+$0.181
250+$0.147
500+$0.135
More Pricing...
390kohm
1.5W
2512 [6432 Metric]
± 1%
-
Thick Film
Anti-Surge
CMP Series
-
± 100ppm/°C
300V
6.4mm
3.1mm
-55°C
155°C
-
-
-
92AH0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.820
25+$2.470
100+$2.050
250+$1.840
500+$1.690
More Pricing...
390kohm
7W
SMD
± 5%
-
Metal Film
High Power
SM Series
-
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
-
-
1-25 of 309 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK