Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFJ1B335JACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AM6838
Product RangeECWFJ Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.390 |
| 100+ | $2.220 |
| 250+ | $2.060 |
| 500+ | $1.850 |
| 1000+ | $1.690 |
| 2500+ | $1.510 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFJ1B335JACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29AM6838
Product RangeECWFJ Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 5%
Typical ApplicationsDC/DC, AC/DC Converter Circuit, High Frequency, High Current
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)6.7A
ESR0.0115ohm
Product Diameter-
Product Length31.5mm
Product Width16mm
Product Height29.5mm
Ripple Current-
Output (kvar)-
Product RangeECWFJ Series
Operating Temperature Min-40°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0115ohm
Product Length
31.5mm
Product Height
29.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
100V/µs
RMS Current (Irms)
6.7A
Product Diameter
-
Product Width
16mm
Ripple Current
-
Product Range
ECWFJ Series
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
