0
0 Items$0.00

Power Film Capacitors :

49 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42AH1313

RoHS

Each
1+$3.950
10+$2.890
25+$2.700
50+$2.510
100+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
Radial Leaded
27.5mm
100V/µs
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AN2024

RoHS

Date/Lot Code

Each
1+$4.310
10+$3.830
25+$3.550
50+$3.260
100+$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2005

RoHS

Each
1+$2.760
25+$2.260
100+$2.090
250+$1.910
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2002

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+$2.710
10+$2.410
25+$2.230
50+$2.050
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
12AJ7725

RoHS

Date/Lot Code

Each
1+$3.200
25+$2.340
100+$2.010
250+$1.850
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7744

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.150
100+$1.860
250+$1.740
500+$1.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
0.0051ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7738

RoHS

Date/Lot Code

Each
1+$2.370
25+$1.700
100+$1.550
250+$1.310
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7730

RoHS

Date/Lot Code

Each
1+$2.120
25+$1.340
100+$1.220
250+$1.100
500+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ0599

RoHS

Date/Lot Code

Each
1+$3.910
25+$2.700
100+$2.050
250+$2.020
500+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
25AJ0598

RoHS

Date/Lot Code

Each
1+$3.030
25+$2.240
100+$1.770
250+$1.710
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6858

RoHS

Each
1+$2.910
25+$2.060
100+$1.490
250+$1.470
500+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6860

RoHS

Each
1+$4.730
10+$3.100
25+$3.020
50+$2.940
100+$2.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
13AJ5779

RoHS

Each
1+$4.380
10+$3.300
25+$3.080
50+$2.860
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5778

RoHS

Each
1+$4.990
10+$3.790
25+$3.630
50+$3.460
100+$2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
16mm
29.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AK3207

RoHS

Each
1+$2.900
25+$2.090
100+$1.560
250+$1.540
500+$1.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
100°C
AEC-Q200
29AM6868

RoHS

Each
1+$3.200
10+$2.900
25+$2.710
50+$2.540
100+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6866

RoHS

Each
1+$3.170
10+$2.870
25+$2.690
50+$2.520
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4860

RoHS

Each
1+$3.070
10+$2.780
25+$2.610
50+$2.440
100+$2.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6837

RoHS

Each
1+$2.880
25+$2.430
100+$2.270
250+$2.110
500+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4848

RoHS

Each
1+$3.470
25+$2.930
100+$2.740
250+$2.550
500+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4830

RoHS

Date/Lot Code

Each
1+$2.660
25+$2.240
100+$2.090
250+$1.950
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
270A
9.5A
0.009ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4880

RoHS

Each
1+$3.150
10+$2.850
25+$2.670
50+$2.500
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6865

RoHS

Each
1+$3.490
25+$2.940
100+$2.750
250+$2.560
500+$2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
7000µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6867

RoHS

Each
1+$3.070
10+$2.780
25+$2.610
50+$2.440
100+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
31.5mm
16mm
29.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-25 of 49 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK