
| Quantity | Price |
|---|---|
| 450+ | $32.890 |
| 900+ | $32.230 |
| 1350+ | $31.570 |
| 2250+ | $30.920 |
| 4500+ | $30.260 |
| 11250+ | $29.600 |
| 22500+ | $28.940 |
| 45000+ | $28.290 |
Product Information
Product Overview
The MVF61NS151CMK50 is a Heterogeneous Dual-core Solution that combines the ARM® Cortex®-A5 and Cortex-M4 cores. Dual USB 2.0 OTG controllers with integrated PHY dual 10/100 Ethernet controllers with L2 switch. Up to 1.5MB of on-chip SRAM and a rich suite of communication, connectivity and human-machine interfaces (HMI). Anti-clone, anti-tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. Multiple serial interfaces, such as UARTs with support for ISO 7816 SIM/smart cards, SPI and I²C and dual CAN module. Interface to a variety of external peripherals and memories for system expansion and data storage.
- 1.6 DMIPS/MHz based on ARMv7 architecture
- NEON™ MPE (Media Processing Engine) coprocessor
- Double precision floating point unit
- Integrated DSP capability
- Clocks - Internal reference clocks (128kHz and 24MHz) and phase locked loops (PLLs)
- Various stop, wait and run modes to provide low power based on application needs
- Peripheral clock enable register can disable clocks to unused modules, thereby reducing currents
- Low voltage warning and detect with selectable trip points
- Illegal opcode & illegal address detection with programmable reset or processor exception response
- 128-bit Unique chip identifier
- Hardware watchdog and External Watchdog Monitor (EWM)
- Debug - Standard JTAG and 16-bit trace port
- Timers - Motor control/general purpose timer (FTM) and periodic interrupt timers (PITs)
- ARM TrustZone including the TZ architecture
- Cryptographic acceleration and assurance module, incorporates 16kB secure RAM (CAAM)
- Secure non-volatile storage, including secure real time clock (SNVS)
- Tamper detection - Supported by external pins, on-chip clock monitors, voltage, temperature tampers
- High assurance boot (HAB) with support for encrypted boot
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
VF Family VF6xx Series Microprocessors
2Cores
32bit
MAPBGA
364Pins
1.5MB
MAPBGA
CAN, DSPI, I2C, SCI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
Surface Mount
85°C
VF6xx
VF6xx
MSL 3 - 168 hours
ARM Cortex-A5, ARM Cortex-M4
1.5MB
32bit
500MHz
4.4V
5.25V
500MHz
-
32 bit
VYBRID
-40°C
-
VF
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
