Microprocessors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
MCU Series
=VF6xx
1
(1)
(2)
(1)
(8)
(3)
(4)
Product Range
(8)
No. of CPU Cores
(8)
IC Case / Package
(8)
No. of Pins
(8)
Supply Voltage Min
(8)
Supply Voltage Max
(8)
RAM Memory Size
(8)
Interfaces
(8)
Data Bus Width
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | Device Core | Program Memory Size | No. of Bits | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$32.890 900+$32.230 1350+$31.570 2250+$30.920 4500+$30.260 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.410 900+$29.800 1350+$29.190 2250+$28.590 4500+$27.980 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.430 900+$29.820 1350+$29.210 2250+$28.600 4500+$28.000 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
97W2379 RoHS | Each | 1+$58.460 5+$56.380 10+$54.070 25+$51.530 50+$49.220 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | |||||
Each | 450+$32.170 900+$31.530 1350+$30.880 2250+$30.240 4500+$29.600 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.240 900+$29.640 1350+$29.030 2250+$28.430 4500+$27.820 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
97W2376 RoHS | Each | 1+$67.180 10+$63.780 25+$62.570 50+$58.210 100+$56.020 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | - | MAPBGA | 364Pins | 4.4V | 5.25V | - | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | |||||
97W2375 RoHS | Each | 1+$65.140 10+$61.850 25+$60.670 50+$56.440 100+$54.320 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | - | MAPBGA | 364Pins | 4.4V | 5.25V | - | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | |||||