Microprocessors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(11)
RAM Memory Size
=1.5MB
1
(1)
(3)
(11)
(4)
IC Case / Package
(11)
No. of Pins
(11)
Supply Voltage Min
(11)
Supply Voltage Max
(11)
Interfaces
(11)
Data Bus Width
(11)
IC Mounting
(11)
Operating Temperature Min
(11)
Operating Temperature Max
(11)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | Device Core | Program Memory Size | No. of Bits | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$32.890 900+$32.230 1350+$31.570 2250+$30.920 4500+$30.260 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.410 900+$29.800 1350+$29.190 2250+$28.590 4500+$27.980 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 40+$27.720 80+$27.710 120+$27.700 200+$27.150 400+$26.590 More Pricing... | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF3xx | VYBRID | VF | VF3xx | ||||||
Each | 450+$30.430 900+$29.820 1350+$29.210 2250+$28.600 4500+$28.000 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
97W2379 RoHS | Each | 1+$58.460 5+$56.380 10+$54.070 25+$51.530 50+$49.220 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | |||||
Each | 40+$29.100 80+$28.400 120+$27.690 200+$27.470 400+$27.250 More Pricing... | VF Family VF3xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | LQFP | 266MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF3xx | VYBRID | VF | VF3xx | ||||||
Each | 450+$32.170 900+$31.530 1350+$30.880 2250+$30.240 4500+$29.600 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.240 900+$29.640 1350+$29.030 2250+$28.430 4500+$27.820 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
97W2376 RoHS | Each | 1+$67.180 10+$63.780 25+$62.570 50+$58.210 100+$56.020 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | - | MAPBGA | 364Pins | 4.4V | 5.25V | - | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | |||||
97W2375 RoHS | Each | 1+$65.140 10+$61.850 25+$60.670 50+$56.440 100+$54.320 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5 | 1.5MB | - | MAPBGA | 364Pins | 4.4V | 5.25V | - | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | - | 32bit | 32 bit | - | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | |||||
Each | 1+$34.680 5+$32.900 10+$31.100 25+$29.270 50+$27.300 More Pricing... | VF Family VF5xx Series Microprocessors | 1Cores | ARM Cortex-A5 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, DSPI, Ethernet, I2C, SD, UART, USB | Surface Mount | 85°C | -40°C | VF5xx | VYBRID | VF | VF5xx | ||||||