ARM Cortex-A5, ARM Cortex-M4 Microprocessors :
4 Products FoundFind a huge range of ARM Cortex-A5, ARM Cortex-M4 Microprocessors at Newark Electronics. We stock a wide range of Microprocessors, such as ARM Cortex-A5, ARM Cortex-A5, ARM Cortex-M4, ARM Cortex-M7F & Arm Cortex-M4F, Arm Cortex-M7F Microprocessors from the worlds top manufacturers including: NXP
All Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
Device Core
=ARM Cort...
1
(8)
(4)
(4)
(2)
Product Range
(4)
No. of CPU Cores
(4)
Program Memory Size
(2)
No. of Bits
(4)
IC Case / Package
(4)
No. of Pins
(4)
Supply Voltage Min
(4)
Supply Voltage Max
(4)
MCU Case Style
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | Device Core | Program Memory Size | No. of Bits | IC Case / Package | No. of Pins | Supply Voltage Min | Supply Voltage Max | MCU Case Style | Operating Frequency Max | RAM Memory Size | Interfaces | CPU Speed | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MCU Family | MPU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 450+$32.890 900+$32.230 1350+$31.570 2250+$30.920 4500+$30.260 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$31.960 900+$31.320 1350+$30.680 2250+$30.040 4500+$29.400 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 500MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 1+$58.460 5+$56.380 10+$54.070 25+$51.530 50+$49.220 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||
Each | 450+$30.090 900+$29.490 1350+$28.890 2250+$28.280 4500+$27.680 More Pricing... | VF Family VF6xx Series Microprocessors | 2Cores | ARM Cortex-A5, ARM Cortex-M4 | 1.5MB | 32bit | MAPBGA | 364Pins | 4.4V | 5.25V | MAPBGA | 400MHz | 1.5MB | CAN, DSPI, I2C, SCI, UART, USB | 400MHz | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VF6xx | VYBRID | VF | VF6xx | ||||||