Quickly discover the right development tools with Devkit HQ, your fast, simple way to find MPU development kits and single board computers (SBCs) for rapid prototyping.
Microprocessors:
21 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
Device Core
No. of CPU Cores
No. of Bits
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
RAM Memory Size
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $27.500 5+ $25.970 10+ $24.460 25+ $22.930 50+ $22.540 More Pricing... | Total:$27.50 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | - | SAMA5 | ||||
Each | 1+ $13.630 10+ $13.070 25+ $12.500 50+ $12.250 100+ $12.010 | Total:$13.63 Min: 1 / Mult: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | - | SAMA5 | |||||
Each | 1+ $5.100 10+ $3.740 25+ $3.620 50+ $3.440 192+ $3.300 | Total:$5.10 Min: 1 / Mult: 1 | i.MX Family i.MX RT1010 Series Microprocessors | 32bit | - | 1Cores | - | - | LQFP | LQFP | 80Pins | 3V | 3.6V | - | 500MHz | - | I2C, SPI, UART, USB | 500MHz | 44I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | - | i.MX | |||||
1+ $13.880 10+ $13.310 25+ $12.880 | Total:$13.88 Min: 1 / Mult: 1 Total:$133.10 Min: 10 / Mult: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | - | SAMA5 | ||||||
Each | 1+ $18.240 10+ $15.750 25+ $14.800 50+ $14.590 100+ $14.380 More Pricing... | Total:$18.24 Min: 1 / Mult: 1 | i.MX Family i.MX RT106x Series Microprocessors | 32bit | - | 1Cores | - | 128KB | BGA | BGA | 225Pins | 3V | 3.6V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX RT106x | - | i.MX | |||||
Each | 1+ $13.170 10+ $10.700 25+ $10.010 50+ $9.910 100+ $9.810 More Pricing... | Total:$13.17 Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | 96KB | MAPBGA | MAPBGA | 196Pins | 1.15V | 1.26V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | - | i.MX | |||||
Each | 10+ $31.250 | Total:$14,062.50 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | |||||
Each | 100+ $9.590 357+ $9.270 | Total:$1,141.21 Min: 119 / Mult: 119 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | - | SAMA5 | |||||
Each | 100+ $30.320 | Total:$13,644.00 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5, ARM Cortex-M4 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | |||||
89H0184 | Each | Pricing is unavailable. Please contact customer services. | 4386268 Series | 32bit | - | 1Cores | - | - | BGA | BGA | 360Pins | 1.7V | 1.9V | - | 500MHz | - | JTAG | 500MHz | 192I/O's | 32bit | 32 bit | JTAG | Surface Mount | -40°C | 105°C | - | MPC7410 | - | Power Architecture | |||||
Each | 1+ $5.190 | Total:$467.10 Min: 90 / Mult: 90 | - | 32bit | - | 1Cores | - | 96KB | LQFP | LQFP | 100Pins | 920mV | 1.3V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT | - | i.MX | |||||
MICROCHIP | Each | 1+ $8.780 10+ $8.400 25+ $8.030 50+ $7.890 100+ $7.740 | Total:$8.78 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | TFBGA | TFBGA | 196Pins | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 72I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D2 | - | SAMA5 | ||||
Each | 1+ $21.830 5+ $19.640 10+ $17.460 25+ $16.390 50+ $15.780 More Pricing... | Total:$21.83 Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.275V | 1.5V | - | 500MHz | - | CAN, I2C, SPI, UART | 500MHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 105°C | - | i.MX 6 | - | i.MX | |||||
Each | 1+ $10.860 10+ $8.490 25+ $7.890 50+ $7.760 100+ $7.620 More Pricing... | Total:$10.86 Min: 1 / Mult: 1 | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | 96KB | MAPBGA | MAPBGA | 196Pins | 1.15V | 1.26V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | - | i.MX | |||||
Each | Pricing is unavailable. Please contact customer services. | i.MX Family i.MX RT1050 Series Microprocessors | 32bit | - | 1Cores | - | 96KB | MAPBGA | MAPBGA | 196Pins | 1.15V | 1.3V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT1050 | - | i.MX | ||||||
67H3798 | Each | Pricing is unavailable. Please contact customer services. | PowerPC Series | 32bit | - | 1Cores | - | 2.5MB | BGA | BGA | 360Pins | 1.7V | 1.9V | - | 500MHz | - | JTAG | 500MHz | 192I/O's | 32bit | 32 bit | JTAG | Surface Mount | 0°C | 105°C | - | MPC7410 | - | Power Architecture | |||||
Each | 1+ $32.010 | Total:$14,404.50 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | |||||
Each | 1+ $31.040 | Total:$13,968.00 Min: 450 / Mult: 450 | VF Family VF6xx Series Microprocessors | - | ARM Cortex-A5 | 2Cores | 32bit | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 1.5MB | 500MHz | MAPBGA | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32bit | 32 bit | CAN, ENET, I2C, SPI, UART, USB | Surface Mount | 85°C | -40°C | VYBRID | VF6xx | VF6xx | VF | |||||
MICROCHIP | Each | 1+ $8.240 | Total:$8.24 Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | - | 1Cores | - | - | TFBGA | TFBGA | 196Pins | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, USB, UART | 500MHz | 72I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -40°C | 85°C | - | ATSAMA5D2 | - | SAMA5 | ||||
Each | 1+ $10.640 | Total:$10.64 Min: 1 / Mult: 1 | i.MX Family i.MX 6 Series Microprocessors | 32bit | - | 1Cores | - | - | LFBGA | LFBGA | 289Pins | 1.325V | 1.5V | - | 500MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART | 500MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART | Surface Mount | -40°C | 105°C | - | i.MX 6 | - | - | |||||
Each | 1+ $4.130 | Total:$4.13 Min: 1 / Mult: 1 | i.MX RT1015 Series Microprocessors | 32bit | - | 1Cores | - | - | LQFP | LQFP | 100Pins | 925mV | 3.6V | - | 500MHz | - | I2C, SAI, SPI, UART, USB | 500MHz | 57I/O's | 32bit | 32 bit | I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1015 | - | - | |||||