Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMKL26Z256VMC4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W2676
Product RangeKinetis L Family KL2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1740+ | $5.190 |
Price for:Each
Minimum: 1740
Multiple: 1740
$9,030.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMKL26Z256VMC4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69W2676
Product RangeKinetis L Family KL2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis L Family KL2x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
MCU Core Size32bit
Operating Frequency Max48MHz
Program Memory Size256KB
CPU Speed48MHz
No. of Pins121Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's80I/O's
InterfacesI2C, I2S, SPI, UART, USB
Embedded Interface TypeI2C, I2S, SPI, UART, USB
RAM Memory Size32KB
ADC Channels12Channels
MCU ApplicationsUSB Microcontroller
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU FamilyKinetis L
MCU SeriesKL2x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis L Family KL2x Series Microcontrollers
Data Bus Width
32 bit
MCU Core Size
32bit
Program Memory Size
256KB
No. of Pins
121Pins
MCU Case Style
MAPBGA
Interfaces
I2C, I2S, SPI, UART, USB
RAM Memory Size
32KB
MCU Applications
USB Microcontroller
Supply Voltage Min
1.71V
MCU Family
Kinetis L
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
Operating Frequency Max
48MHz
CPU Speed
48MHz
IC Case / Package
MAPBGA
No. of I/O's
80I/O's
Embedded Interface Type
I2C, I2S, SPI, UART, USB
ADC Channels
12Channels
ADC Resolution
16Bit
Supply Voltage Max
3.6V
MCU Series
KL2x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
