32-bit Microcontrollers :
706 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(590)
(85)
(20)
(10)
Operating Temperature Max
=105°C
1
(27)
(1791)
(706)
(388)
(21)
Product Range
(3)
(12)
(2)
(2)
(1)
(22)
(8)
(18)
Device Core
(6)
(51)
(1)
(1)
(1)
(1)
(18)
(9)
Data Bus Width
(703)
MCU Core Size
(64)
No. of Bits
(604)
Operating Frequency Max
(3)
(1)
(222)
(11)
(36)
(1)
(5)
(49)
CPU Speed
(3)
(222)
(8)
(34)
(1)
(49)
(259)
(10)
Program Memory Size
(1)
(22)
(42)
(93)
(156)
(168)
(133)
(9)
No. of Pins
(18)
(1)
(4)
(165)
(50)
(2)
(32)
(35)
Packaging
(407)
(8)
(291)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | Data Bus Width | Data Bus Width | MCU Core Size | No. of Bits | Operating Frequency Max | CPU Speed | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | MCU Applications | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$7.530 50+$5.420 100+$4.960 250+$4.810 500+$4.710 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | - | 32bit | 80MHz | 80MHz | 1MB | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | ||||||
STMICROELECTRONICS | Each | 1+$12.410 10+$10.780 25+$10.210 50+$9.900 100+$9.160 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | - | - | - | 48MHz | - | 256KB | 73Pins | UFBGA | - | 43I/O's | I2C, I2S, SPI, LPUART, USART | - | 64KB | - | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | |||||
Each | 1+$19.420 10+$15.470 25+$14.680 50+$13.890 100+$13.400 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 32bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | LQFP | 66I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | ||||||
Each | 1+$18.950 10+$15.090 25+$14.320 50+$13.540 100+$13.060 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 32bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | QFP | QFP | 51I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+$7.170 50+$5.110 100+$4.660 250+$4.470 500+$4.380 More Pricing... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 32bit | - | 32bit | 48MHz | - | 512KB | 64Pins | TQFP-EP | - | 48I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 96KB | - | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | SPC5 | -40°C | SPC582Bxx | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+$23.800 10+$19.940 25+$19.170 50+$18.390 100+$17.910 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 32bit | - | - | 50MHz | 50MHz | 128KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | CAN, I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | ||||||
Each | 1+$13.400 10+$12.330 100+$11.270 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | - | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | ||||||
65AH9207 RoHS | Each | 1+$12.480 10+$11.530 100+$10.570 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | - | 32bit | 80MHz | 80MHz | 512KB | 64Pins | TQFP | TQFP | 51I/O's | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+$14.060 10+$12.990 100+$11.910 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | - | 32bit | 80MHz | 80MHz | 512KB | 100Pins | TQFP | TQFP | 83I/O's | CAN, Ethernet, I2C, SPI, UART, USB | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | AEC-Q100 | - | ||||||
Each | 1+$10.990 10+$8.970 25+$7.950 50+$7.840 100+$7.730 More Pricing... | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 32bit | - | - | 160MHz | - | 512KB | 100Pins | LFQFP | - | 73I/O's | CAN, I2C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX600 | 105°C | Surface Mount | - | - | ||||||
Each | 1+$25.620 10+$21.370 25+$20.030 50+$19.390 100+$18.750 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 32bit | - | - | 240MHz | - | 4MB | 100Pins | LQFP | - | 75I/O's | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | ||||||
76AK0097 RoHS | Each | 1+$10.810 10+$8.820 25+$8.030 50+$7.910 100+$7.780 More Pricing... | RX Family RX200 Series RX26T Group Microcontrollers | RXv3 | 32 bit | - | - | - | 120MHz | - | 512KB | 48Pins | LFQFP | - | 37I/O's | CANFD, I2C, I3C, SCI, SPI | - | 64KB | - | 22Channels | 12Bit | 2.7V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | |||||
83AK7191 RoHS | Each | 1+$24.310 10+$20.310 25+$18.280 50+$18.070 100+$17.850 More Pricing... | RX Family RX200 Series RX23E-L Group Microcontrollers | RXv2 | 32 bit | - | - | - | 32MHz | - | 8KB | 100Pins | LFQFP | - | 58I/O's | CAN, I2C, SCI, SPI | - | 32KB | - | 4Channels | 24Bit | 1.8V | 5.5V | RX | -40°C | RX200 Series | 105°C | Surface Mount | - | - | |||||
Each | 1+$11.450 10+$10.220 25+$9.790 50+$9.500 100+$9.210 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | - | - | 48MHz | - | 256KB | 48Pins | UFQFPN | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | I2C, I2S, SPI, LPUART, USART | 64KB | Wireless Microcontroller | 9Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 105°C | Surface Mount | - | - | ||||||
Each | 1+$25.490 10+$21.370 25+$19.920 50+$19.910 100+$19.900 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 32bit | - | - | 240MHz | - | 4MB | 176Pins | LQFP | - | 144I/O's | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | ||||||
78AK7660 RoHS | Each | 1+$7.950 10+$6.960 100+$5.770 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | - | 80MHz | - | 64KB | 100Pins | TQFP | - | 85I/O's | I2C, I2S, SPI, UART | - | 16KB | - | 28Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
Each | 1+$17.930 10+$14.850 25+$13.620 50+$13.320 100+$13.020 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 32bit | - | - | 120MHz | - | 1MB | 64Pins | LQFP | - | 49I/O's | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 21Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | ||||||
Each | 1+$25.440 10+$21.290 25+$19.470 50+$19.300 100+$19.140 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 32bit | - | - | 240MHz | - | 4MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, LIN, UART | - | 512KB | - | 46Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | ||||||
68AK9856 RoHS | Each | 1+$25.190 10+$21.060 25+$20.030 50+$19.470 100+$18.900 More Pricing... | - | RH850 | - | - | - | - | 240MHz | - | 2MB | 176Pins | LQFP | - | 144I/O's | CAN, I2C, LIN, SPI, SENT | - | 256KB | - | 58Channels | 10Bit, 12Bit | 3V | 5.5V | RH850/F1KM-S2 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | |||||
Each | 1+$15.010 10+$12.370 25+$11.040 50+$11.030 100+$11.020 More Pricing... | RX Family RX600 Series RX671 Group Microcontrollers | RX | 32 bit | 32bit | - | - | 120MHz | - | 2MB | 100Pins | LFQFP | - | 81I/O's | CAN, I2C, SCI, SPI, USB | - | 384KB | - | 16Channels | 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 105°C | Surface Mount | - | - | ||||||
86AK3094 RoHS | Each | 1+$9.740 10+$8.520 100+$7.060 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | - | - | 80MHz | - | 256KB | 64Pins | TQFP | - | 53I/O's | I2C, SPI, UART | - | 32KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 105°C | Surface Mount | - | - | |||||
68AK9854 RoHS | Each | 1+$24.030 10+$20.280 25+$19.630 50+$18.730 100+$17.830 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | - | - | - | 240MHz | - | 2MB | 100Pins | LQFP | - | 75I/O's | CAN, I2C, LIN, SPI, UART | - | 256KB | - | 32Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | |||||
Each | 1+$17.930 10+$14.830 25+$13.620 50+$13.390 100+$13.150 More Pricing... | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 32bit | - | - | 120MHz | - | 1MB | 48Pins | LQFP | - | 33I/O's | CAN, Ethernet, I2C, LIN, UART | - | 128KB | - | 12Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1xx | 105°C | Surface Mount | - | - | ||||||
Each | 1+$10.320 10+$9.120 25+$8.930 50+$8.670 100+$8.410 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 32bit | - | - | 54MHz | - | 512KB | 100Pins | LFQFP | - | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | - | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 105°C | Surface Mount | - | - | ||||||
Each | 1+$21.720 10+$17.960 25+$16.410 50+$16.140 100+$15.870 More Pricing... | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32 bit | 32bit | - | - | 120MHz | - | 2MB | 144Pins | LQFP | - | 120I/O's | CAN, I2C, LIN, UART | - | 192KB | - | 48Channels | 10Bit, 12Bit | 3V | 5.5V | RH850 | -40°C | RH850/F1x | 105°C | Surface Mount | - | - | ||||||