0
0 Items$0.00

32-bit Microcontrollers :

72 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
68AC5528

RoHS

Each
1+$51.000
5+$46.990
10+$42.980
25+$40.800
50+$39.600
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
220MHz
220MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
68AC5529

RoHS

Each
1+$60.450
5+$55.660
10+$50.860
25+$46.750
50+$45.680
More Pricing...
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32bit
32 bit
-
-
264MHz
264MHz
4MB
416Pins
MAPBGA
293I/O's
MAPBGA
CAN, DSPI, ESCI
CAN, DSPI, ESCI
512KB
Battery Management
4Channels
16Bit
4.5V
5.5V
MPC5xxx
-40°C
MPC57xx
125°C
Surface Mount
44W0180

RoHS

Each
480+$7.210
960+$7.070
1440+$6.920
2400+$6.780
4800+$6.630
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
89T6240

RoHS

Each
800+$16.980
1600+$16.640
2400+$16.300
4000+$15.960
8000+$15.620
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
89T6242

RoHS

Each
450+$18.650
900+$18.280
1350+$17.900
2250+$17.530
4500+$17.160
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8074

RoHS

Each
450+$19.650
900+$19.260
1350+$18.860
2250+$18.470
4500+$18.080
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
89T6244

RoHS

Each
450+$19.040
900+$18.660
1350+$18.280
2250+$17.900
4500+$17.520
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
05W8072

RoHS

Each
800+$17.790
1600+$17.430
2400+$17.080
4000+$16.720
8000+$16.370
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
05W8040

RoHS

Each
800+$8.060
1600+$7.900
2400+$7.740
4000+$7.580
8000+$7.420
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
74R4417

RoHS

Each
1+$22.730
10+$21.510
25+$21.070
50+$19.500
100+$18.720
More Pricing...
Coldfire V1 Family MCF51MM Series Microcontrollers
ColdFire v1
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
80Pins
LQFP
47I/O's
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
8Channels
16Bit
1.8V
3.6V
ColdFire V1
-40°C
MCF51MM
105°C
Surface Mount
05W8037

RoHS

Each
800+$7.310
1600+$7.160
2400+$7.020
4000+$6.870
8000+$6.730
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
32KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
05W8030

RoHS

Each
800+$5.930
1600+$5.810
2400+$5.690
4000+$5.570
8000+$5.460
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
64KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
16KB
USB Microcontroller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
69W2698

RoHS

Each
1740+$6.450
3480+$6.320
5220+$6.190
8700+$6.060
17400+$5.930
More Pricing...
Kinetis L Family KL4x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
84I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL4x
105°C
Surface Mount
05W8006

RoHS

Each
2450+$3.740
4900+$3.670
7350+$3.590
12250+$3.520
24500+$3.440
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
32KB
32Pins
QFN
20I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
6Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8032

RoHS

Each
640+$5.960
1280+$5.850
1920+$5.730
3200+$5.620
6400+$5.500
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
64KB
64Pins
MAPBGA
40I/O's
MAPBGA
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K Series
105°C
Surface Mount
05W8007

RoHS

Each
1300+$4.230
2600+$4.170
3900+$4.090
6500+$4.000
13000+$3.920
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
32KB
48Pins
QFN
29I/O's
QFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8009

RoHS

Each
800+$4.300
1600+$4.210
2400+$4.130
4000+$4.040
8000+$3.960
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
32KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6163

RoHS

Each
800+$5.460
1600+$5.350
2400+$5.240
4000+$5.130
8000+$5.020
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
128KB
64Pins
LQFP
40I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
17Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8048

RoHS

Each
800+$8.100
1600+$7.940
2400+$7.780
4000+$7.610
8000+$7.450
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
128KB
64Pins
LQFP
36I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
32KB
USB and Segment LCD Controller
20Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
05W8023

RoHS

Each
1250+$4.450
2500+$4.400
3750+$4.310
6250+$4.220
12500+$4.140
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
32KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
8KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
05W8041

RoHS

Each
480+$8.960
960+$8.870
1440+$8.690
2400+$8.520
4800+$8.340
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
80Pins
LQFP
56I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
33Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
89T6205

RoHS

Each
450+$10.200
900+$10.100
1350+$9.900
2250+$9.700
4500+$9.490
More Pricing...
Kinetis K Family K5x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
72MHz
72MHz
256KB
100Pins
LQFP
59I/O's
LQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
64KB
Analogue Measurement
38Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K5x
85°C
Surface Mount
89T6162

RoHS

Each
1250+$5.100
2500+$5.000
3750+$4.900
6250+$4.790
12500+$4.690
More Pricing...
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
50MHz
50MHz
128KB
48Pins
LQFP
29I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
13Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K2x
105°C
Surface Mount
89T6189

RoHS

Each
450+$12.170
900+$12.040
1350+$11.800
2250+$11.560
4500+$11.320
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
512KB
100Pins
LQFP
64I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
128KB
USB and Segment LCD Controller
38Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
89T6200

RoHS

Each
800+$13.610
1600+$13.340
2400+$13.070
4000+$12.790
8000+$12.520
More Pricing...
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
100MHz
100MHz
256KB
144Pins
MAPBGA
98I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
64KB
USB and Segment LCD Controller
42Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K4x
105°C
Surface Mount
1-25 of 72 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON