0
0 Items$0.00

32bit 32-bit Microcontrollers :

108 Products Found
Find a huge range of 32bit 32-bit Microcontrollers at Newark Electronics. We stock a wide range of 32-bit Microcontrollers, such as 32bit 32-bit Microcontrollers from the worlds top manufacturers including: NXP, Stmicroelectronics & Microchip

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
98AC2755

RoHS

Each
1+$8.600
10+$7.680
25+$7.350
50+$6.900
100+$6.490
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
81AH0047

RoHS

Each
1+$10.300
10+$8.940
25+$8.470
50+$8.150
100+$7.820
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
81AH0045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.420
50+$6.800
100+$6.230
250+$6.050
500+$5.930
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32bit
32 bit
32bit
64MHz
64MHz
1MB
100Pins
WLCSP
72I/O's
WLCSP
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Bluetooth Low Energy
16Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
81AH0048

RoHS

Each
1+$8.910
10+$7.730
25+$7.320
50+$7.040
100+$6.750
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
64KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
20KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
81AH0046

RoHS

Each
1+$7.850
10+$6.650
25+$6.400
50+$6.140
100+$5.870
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
48MHz
48MHz
128KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
48KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
45AC7481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.020
50+$9.550
100+$8.790
250+$8.760
500+$8.580
More Pricing...
PN7462 Family PN7362 Series Microcontroller4
ARM Cortex-M0
32bit
32 bit
32bit
20MHz
20MHz
160KB
64Pins
HVQFN
21I/O's
HVQFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
12KB
Communication Controller
-
-
2.3V
5.5V
NFC Reader IC
-40°C
NFC Reader IC
85°C
Surface Mount
-
-
44W0180

RoHS

Each
480+$7.210
960+$7.070
1440+$6.920
2400+$6.780
4800+$6.630
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
32bit
48MHz
48MHz
128KB
80Pins
LQFP
66I/O's
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
16KB
USB Microcontroller
18Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
-
-
05W5298

RoHS

Each
60+$43.780
120+$42.900
180+$42.030
300+$41.150
600+$40.280
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6750

RoHS

Each
450+$12.060
900+$11.930
1350+$11.690
2250+$11.450
4500+$11.210
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
100Pins
LQFP
64I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5295

RoHS

Each
200+$36.450
400+$35.720
600+$34.990
1000+$34.260
2000+$33.530
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
80MHz
80MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5296

RoHS

Each
60+$48.280
120+$46.960
180+$46.020
300+$45.080
600+$44.140
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
150MHz
150MHz
4MB
324Pins
TEPBGA
84I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
09P4174

RoHS

Each
200+$96.060
600+$94.140
1000+$92.220
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
132MHz
132MHz
3MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
128KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-40°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
89T6240

RoHS

Each
800+$16.980
1600+$16.640
2400+$16.300
4000+$15.960
8000+$15.620
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Ethernet
49Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
89T6242

RoHS

Each
450+$18.650
900+$18.280
1350+$17.900
2250+$17.530
4500+$17.160
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
1MB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
40Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
05W5297

RoHS

Each
60+$46.870
120+$45.930
180+$45.000
300+$44.060
600+$43.120
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
4MB
324Pins
TEPBGA
120I/O's
TEPBGA
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8074

RoHS

Each
450+$19.650
900+$19.260
1350+$18.860
2250+$18.470
4500+$18.080
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6244

RoHS

Each
450+$19.040
900+$18.660
1350+$18.280
2250+$17.900
4500+$17.520
More Pricing...
Kinetis K Family K7x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
120MHz
120MHz
512KB
256Pins
MAPBGA
128I/O's
MAPBGA
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
128KB
Graphics LCD Controller
81Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K7x
105°C
Surface Mount
-
-
89T6749

RoHS

Each
800+$11.310
1600+$11.080
2400+$10.860
4000+$10.630
8000+$10.410
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
64MHz
64MHz
256KB
64Pins
LQFP
37I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
20KB
Automotive
16Channels
10Bit
3.3V
5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W5294

RoHS

Each
200+$39.390
400+$38.600
600+$37.810
1000+$37.030
2000+$36.240
More Pricing...
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
120MHz
120MHz
4MB
176Pins
LQFP
84I/O's
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
192KB
Powertrain and Transmission
40Channels
12Bit
1.14V
1.32V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8072

RoHS

Each
800+$17.790
1600+$17.430
2400+$17.080
4000+$16.720
8000+$16.370
More Pricing...
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
150MHz
150MHz
512KB
144Pins
MAPBGA
95I/O's
MAPBGA
CAN, ENET, I2C, I2S, SPI, UART, USB
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
Ethernet
57Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K6x
105°C
Surface Mount
-
-
01M6031
Each
200+$390.610
600+$382.800
1000+$374.990
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
132MHz
132MHz
2MB
416Pins
BGA
256I/O's
BGA
CAN, SCI, SPI
CAN, SCI, SPI
64KB
Powertrain and Transmission
40Channels
12Bit
1.35V
1.65V
MPC5
-55°C
MPC55xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
05W8040

RoHS

Each
800+$8.060
1600+$7.900
2400+$7.740
4000+$7.580
8000+$7.420
More Pricing...
Kinetis K Family K3x Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
32bit
72MHz
72MHz
256KB
64Pins
LQFP
40I/O's
LQFP
CAN, I2C, I2S, SPI, UART
CAN, I2C, I2S, SPI, UART
64KB
Segment LCD Controller
24Channels
16Bit
1.71V
3.6V
Kinetis K
-40°C
K3x
105°C
Surface Mount
-
-
89T6765

RoHS

Each
200+$84.230
600+$82.550
1000+$80.860
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
264MHz
264MHz
4MB
516Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
46M3581

RoHS

Each
200+$64.370
400+$63.080
600+$61.800
1000+$60.510
2000+$59.220
More Pricing...
MPC5 Family MPC52XX Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
400MHz
400MHz
-
272Pins
BGA
56I/O's
BGA
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
16KB
Automotive
-
-
1.42V
1.58V
MPC5
0°C
MPC52xx
70°C
Surface Mount
-
-
89T6764

RoHS

Each
200+$82.400
600+$80.750
1000+$79.100
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
264MHz
264MHz
256KB
416Pins
PBGA
-
PBGA
CAN, SCI, SPI
CAN, SCI, SPI
256KB
Powertrain and Transmission
64Channels
12Bit
4.5V
5.5V
MPC5
-40°C
MPC56xx
125°C
Surface Mount
AEC-Q100
AEC-Q100
1-25 of 108 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON