0
0 Items$0.00

32-bit Microcontrollers :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
84AC2634

RoHS

Date/Lot Code

Each
1+$7.690
10+$5.510
25+$5.050
50+$5.040
100+$5.030
More Pricing...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32bit
32 bit
32bit
-
54MHz
54MHz
512KB
100Pins
LFQFP
80I/O's
LFQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
24Channels
12Bit
1.8V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
68AK9690

RoHS

Each
1+$6.750
10+$5.120
25+$4.760
50+$4.740
100+$4.710
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
RX
32bit
32 bit
-
-
80MHz
-
256KB
100Pins
LFQFP
80I/O's
-
I2C, SCI, SPI
-
16KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
51AH7998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.080
50+$6.540
100+$5.990
250+$5.810
500+$5.690
More Pricing...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP-EP
80I/O's
-
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
96KB
-
32Channels
10Bit, 12Bit
1.14V
1.26V
SPC5
-40°C
SPC582Bxx
105°C
Surface Mount
AEC-Q100
69W2676

RoHS

Each
1740+$5.920
3480+$5.800
5220+$5.680
8700+$5.560
17400+$5.450
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
121Pins
MAPBGA
80I/O's
MAPBGA
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
-
69W2675

RoHS

Each
450+$5.960
900+$5.840
1350+$5.720
2250+$5.610
4500+$5.490
More Pricing...
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
100Pins
LQFP
80I/O's
LQFP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
32KB
USB Microcontroller
12Channels
16Bit
1.71V
3.6V
Kinetis L
-40°C
KL2x
105°C
Surface Mount
-
26AH0039

RoHS

Each
1+$9.110
10+$6.990
25+$6.540
50+$6.530
100+$6.520
More Pricing...
RX Family RX200 Series RX24T Group Microcontrollers
-
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
LFQFP
80I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
32KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX200
85°C
Surface Mount
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON