Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NCB0603R471TR035F Ferrite Bead, 0603 [1608 Metric], 470 ohm, 350 mA, NCB Series, 450 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB0603R471TR035FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AH4038
Product RangeNCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.102 |
| 24000+ | $0.083 |
| 36000+ | $0.070 |
| 60000+ | $0.048 |
| 120000+ | $0.037 |
| 300000+ | $0.028 |
| 600000+ | $0.023 |
| 1200000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB0603R471TR035FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AH4038
Product RangeNCB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance470ohm
DC Current Rating350mA
Product RangeNCB Series
DC Resistance Max450mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
350mA
DC Resistance Max
450mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
470ohm
Product Range
NCB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
