0
0 Items$0.00

470ohm Ferrite Beads :

85 Products Found
Find a huge range of 470ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Bourns & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.049
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AC1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.169
100+$0.162
250+$0.159
500+$0.156
More Pricing...
0603 [1608 Metric]
470ohm
1A
WE-CBF Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.057
100+$0.051
250+$0.044
500+$0.040
More Pricing...
0603 [1608 Metric]
470ohm
1.5A
EMIFIL BLM18KG Series
0.13ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
69AH1555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.042
100+$0.038
250+$0.034
500+$0.031
More Pricing...
0603 [1608 Metric]
470ohm
1A
MPZ Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.151
100+$0.121
250+$0.104
500+$0.092
More Pricing...
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18EG Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
05X0442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
25+$0.044
100+$0.039
250+$0.031
500+$0.029
More Pricing...
0603 [1608 Metric]
470ohm
1A
MPZ Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
33AK4268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.058
100+$0.052
250+$0.045
500+$0.040
More Pricing...
0805 [2012 Metric]
470ohm
1A
MH Series
200mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
33P7580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.038
100+$0.034
250+$0.030
500+$0.027
More Pricing...
0402 [1005 Metric]
470ohm
250mA
MMZ Series
0.47ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
47AK1088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.125
100+$0.102
250+$0.089
500+$0.080
More Pricing...
0603 [1608 Metric]
470ohm
1A
LSMG Series
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
46AK3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.088
25+$0.041
100+$0.037
250+$0.033
500+$0.029
More Pricing...
0402 [1005 Metric]
470ohm
1.1A
MH1005 Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
47AK1104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.172
25+$0.108
100+$0.088
250+$0.077
500+$0.070
More Pricing...
0603 [1608 Metric]
470ohm
600mA
LSMG Series
350mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
32AK6202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.063
100+$0.057
250+$0.046
500+$0.042
More Pricing...
0603 [1608 Metric]
470ohm
1A
MH1608 Series
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
94AK5568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.175
100+$0.161
250+$0.158
500+$0.154
More Pricing...
0603 [1608 Metric]
470ohm
400mA
WE-CBF Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
94AK5571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.194
25+$0.187
100+$0.179
250+$0.176
500+$0.172
More Pricing...
0402 [1005 Metric]
470ohm
250mA
WE-CBF Series
450mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
55AC0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.259
25+$0.163
100+$0.132
250+$0.106
500+$0.095
More Pricing...
0603 [1608 Metric]
470ohm
600mA
FB Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
69AH6190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.335
25+$0.213
100+$0.174
250+$0.151
500+$0.135
More Pricing...
0603 [1608 Metric]
470ohm
500mA
FB Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
79M5033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.191
25+$0.106
100+$0.077
250+$0.074
500+$0.070
More Pricing...
0603 [1608 Metric]
470ohm
500mA
Z-PWZ Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
73M9132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.116
20+$0.108
30+$0.100
50+$0.090
100+$0.081
More Pricing...
0805 [2012 Metric]
470ohm
700mA
EMIFIL BLM21AG Series
0.19ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
87X8580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
20+$0.067
30+$0.059
50+$0.056
100+$0.053
More Pricing...
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.453
10+$0.320
15+$0.299
25+$0.277
50+$0.248
More Pricing...
1806 [4516 Metric]
470ohm
2A
EMIFIL BLM41PG Series
0.05ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
55R1513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.051
100+$0.046
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
470ohm
1.5A
EMIFIL BLM18KG Series
130mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AH3969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.294
20+$0.276
30+$0.257
50+$0.232
100+$0.209
More Pricing...
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
65AH3971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.221
20+$0.207
30+$0.193
50+$0.173
100+$0.154
More Pricing...
0805 [2012 Metric]
470ohm
2.5A
EMIFIL BLM21SP Series
0.05ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
76AH5021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
20+$0.064
30+$0.056
50+$0.053
100+$0.050
More Pricing...
0402 [1005 Metric]
470ohm
1A
EMIFIL BLM15PX Series
0.2ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
24AC5674

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.157
12000+$0.154
20000+$0.151
0603 [1608 Metric]
470ohm
200mA
WE-CBF Series
450mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK