0
0 Items$0.00
Find a huge range of 350mA Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 3A, 500mA, 200mA & 300mA Ferrite Beads from the worlds top manufacturers including: Sigmainductors - Te Connectivity, TDK, Murata, Fair-rite & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
57AJ0132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
30+$0.126
100+$0.114
250+$0.090
500+$0.086
More Pricing...
0603 [1608 Metric]
1.2kohm
350mA
MHF Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
38AK7511

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.233
25+$0.140
100+$0.115
250+$0.101
500+$0.091
More Pricing...
1206 [3216 Metric]
300ohm
350mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7515

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.244
25+$0.150
100+$0.123
250+$0.108
500+$0.097
More Pricing...
1206 [3216 Metric]
800ohm
350mA
BMC Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7513

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.173
25+$0.141
100+$0.117
250+$0.109
500+$0.102
More Pricing...
1206 [3216 Metric]
600ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7510

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.173
25+$0.141
100+$0.117
250+$0.109
500+$0.102
More Pricing...
1206 [3216 Metric]
220ohm
350mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7516

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.244
25+$0.150
100+$0.123
250+$0.108
500+$0.097
More Pricing...
1206 [3216 Metric]
1kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7517

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.195
25+$0.160
100+$0.133
250+$0.115
500+$0.104
More Pricing...
1206 [3216 Metric]
1.2kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7514

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.244
25+$0.150
100+$0.123
250+$0.108
500+$0.097
More Pricing...
1206 [3216 Metric]
750ohm
350mA
BMC Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7512

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.223
25+$0.139
100+$0.114
250+$0.100
500+$0.090
More Pricing...
1206 [3216 Metric]
400ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
20AM2569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.443
25+$0.287
100+$0.237
250+$0.208
500+$0.191
More Pricing...
1206 [3216 Metric]
120ohm
350mA
ILAS-1206 Series
0.3ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
87AK1759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.267
25+$0.172
100+$0.141
250+$0.123
500+$0.111
More Pricing...
1206 [3216 Metric]
600ohm
350mA
-
0.25ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
12AM5644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
30+$0.141
100+$0.120
250+$0.084
500+$0.065
More Pricing...
0402 [1005 Metric]
120ohm
350mA
ABNQ Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH5003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.056
30+$0.044
100+$0.039
250+$0.034
500+$0.031
More Pricing...
0402 [1005 Metric]
1kohm
350mA
EMIFIL BLM15AX Series
0.49ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH4995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
30+$0.018
100+$0.017
250+$0.015
500+$0.014
More Pricing...
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
61AK3610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.038
100+$0.035
250+$0.031
500+$0.030
More Pricing...
0805 [2012 Metric]
1.5kohm
350mA
AFBC-Q0805 Series
0.5ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
70AK2794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.064
30+$0.051
100+$0.047
250+$0.041
500+$0.037
More Pricing...
0402 [1005 Metric]
120ohm
350mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
44AM4712

RoHS

Each
1+$0.117
1206 [3216 Metric]
1.6kohm
350mA
-
0.4ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK