0
0 Items$0.00

0603 [1608 Metric] Ferrite Beads :

753 Products Found
Find a huge range of 0603 [1608 Metric] Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 0603 [1608 Metric], 0402 [1005 Metric], 0805 [2012 Metric] & 1206 [3216 Metric] Ferrite Beads from the worlds top manufacturers including: TDK, Murata, Wurth Elektronik, Taiyo Yuden & Pulse Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.052
100+$0.042
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
1kohm
400mA
EMIFIL BLM18AG Series
-
500mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.051
100+$0.046
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
600ohm
1.3A
EMIFIL BLM18KG Series
-
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.051
100+$0.046
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
220ohm
2.2A
EMIFIL BLM18KG Series
-
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.048
100+$0.042
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
60ohm
500mA
EMIFIL BLM18PG Series
-
100mohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.049
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
120ohm
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.047
100+$0.043
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
600ohm
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.151
100+$0.121
250+$0.104
500+$0.092
More Pricing...
0603 [1608 Metric]
-
600ohm
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.049
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
470ohm
1A
EMIFIL BLM18PG Series
-
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.044
100+$0.039
250+$0.034
500+$0.033
More Pricing...
0603 [1608 Metric]
-
120ohm
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.165
25+$0.159
100+$0.152
250+$0.149
500+$0.146
More Pricing...
0603 [1608 Metric]
-
30ohm
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.151
100+$0.127
250+$0.110
500+$0.097
More Pricing...
0603 [1608 Metric]
-
300ohm
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
0.8mm
0.5mm
SMD
-55°C
125°C
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.048
100+$0.042
250+$0.037
500+$0.033
More Pricing...
0603 [1608 Metric]
-
180ohm
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.124
100+$0.099
250+$0.085
500+$0.076
More Pricing...
0603 [1608 Metric]
-
1kohm
600mA
EMIFIL BLM18HE Series
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.051
100+$0.046
250+$0.040
500+$0.036
More Pricing...
0603 [1608 Metric]
-
30ohm
5A
EMIFIL BLM18KG Series
-
0.01ohm
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
87X8574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.222
25+$0.132
100+$0.108
250+$0.094
500+$0.085
More Pricing...
0603 [1608 Metric]
-
1.5kohm
500mA
EMIFIL BLM18HE Series
-
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
40Y3222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.319
25+$0.314
100+$0.273
250+$0.254
500+$0.249
More Pricing...
0603 [1608 Metric]
-
60ohm
5.1A
WE-MPSB Series
-
0.015ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
87W5975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.064
100+$0.052
250+$0.044
500+$0.039
More Pricing...
0603 [1608 Metric]
-
600ohm
1A
MH1608 Series
-
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
62AC1054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.175
25+$0.169
100+$0.162
250+$0.159
500+$0.156
More Pricing...
0603 [1608 Metric]
-
470ohm
1A
WE-CBF Series
-
200mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
03AJ2311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.049
100+$0.044
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
600ohm
1A
MPZ Series
-
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
03AJ2312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.059
100+$0.054
250+$0.048
500+$0.043
More Pricing...
0603 [1608 Metric]
-
600ohm
1A
MPZ Series
-
150mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
73M9087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.104
25+$0.050
100+$0.042
250+$0.036
500+$0.033
More Pricing...
0603 [1608 Metric]
-
600ohm
200mA
EMIFIL BLM18BD Series
-
0.65ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
73M9113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.049
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
-
33ohm
3A
EMIFIL BLM18PG Series
-
25mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
66W8939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
25+$0.124
100+$0.101
250+$0.089
500+$0.079
More Pricing...
0603 [1608 Metric]
-
150ohm
500mA
LI Series
-
0.25ohm
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
05X0439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.083
25+$0.041
100+$0.037
250+$0.031
500+$0.028
More Pricing...
0603 [1608 Metric]
-
2.5kohm
200mA
MMZ Series
-
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
40Y3219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.370
25+$0.365
100+$0.316
250+$0.294
500+$0.275
More Pricing...
0603 [1608 Metric]
-
8ohm
9.5A
WE-MPSB Series
-
5000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 753 items
of 31 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK