Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPWR1307ACCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.87K4860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 153+ | $39.610 |
| 250+ | $38.820 |
Price for:Each
Minimum: 153
Multiple: 153
$6,060.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoPWR1307ACCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.87K4860
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1.5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1125mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage8kV
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20.45mm
Height10.16mm
DC / DC Converter MountingThrough Hole
Depth32.26mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
125mA
Output Current - Output 2
-
Isolation Voltage
8kV
Input Voltage DC Nom
12V
Width
20.45mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
1.5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed
Height
10.16mm
Depth
32.26mm
Input Voltage DC Max
13.2V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
