0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

55 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6926

RoHS

Each
1+$13.440
10+$12.770
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
18V
36V
-
27AJ4386

RoHS

Each
1+$18.510
5+$18.180
10+$17.840
50+$17.520
100+$17.190
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
9V
18V
CC-E Series
27AJ4393

RoHS

Each
1+$20.100
50+$18.420
100+$17.050
250+$15.990
500+$15.070
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
54AK5433

RoHS

Each
1+$17.110
5+$16.830
10+$16.540
50+$16.250
100+$15.960
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
54AK5445

RoHS

Each
1+$17.530
5+$17.230
10+$16.940
50+$16.640
100+$16.350
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG1R5 Series
54AK5441

RoHS

Each
1+$15.140
5+$14.890
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG1R5 Series
54AK5457

RoHS

Each
1+$18.920
5+$18.630
10+$18.330
50+$17.130
100+$16.840
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
85AK2740

RoHS

Each
1+$14.180
5+$13.790
10+$13.390
25+$13.020
50+$12.670
More Pricing...
ITE
SIP
10:1
1.5W
2 Output
15V
50mA
-15V
50mA
-
1.5kV
24V
-
Fixed
8.5mm
12mm
-
17mm
6V
60V
MGXW1R5 Series
85AK2493

RoHS

Each
1+$16.530
5+$15.990
10+$15.760
25+$15.410
50+$15.250
More Pricing...
ITE
SIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
18V
76V
MGFS1R5 Series
85AK2607

RoHS

Each
1+$15.560
5+$15.120
10+$14.930
25+$14.680
50+$14.500
More Pricing...
ITE
SIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
36V
76V
MGS1R5 Series
85AK2682

RoHS

Each
1+$14.110
5+$13.790
10+$13.730
25+$13.480
50+$13.300
More Pricing...
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
-
1.5kV
5V
-
Fixed
8.5mm
12mm
-
17mm
4.5V
9V
MGW1R5 Series
85AK2489

RoHS

Each
1+$16.460
5+$16.070
10+$15.840
25+$15.490
50+$15.330
More Pricing...
ITE
SIP
4:1
1.5W
1 Output
15V
100mA
-
-
-
1.5kV
24V
-
Fixed
8.5mm
12mm
-
17mm
9V
36V
MGFS1R5 Series
85AK2558

RoHS

Each
1+$16.430
5+$15.900
10+$15.690
25+$15.490
50+$15.330
More Pricing...
ITE
SIP
4:1
1.5W
2 Output
15V
50mA
-15V
50mA
-
1.5kV
48V
-
Fixed
8.5mm
12mm
-
17mm
18V
76V
MGFW1R5 Series
87K4860

RoHS

Each
153+$39.400
Medical
DIP
1:1
1.5W
1 Output
12V
125mA
-
-
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
10.8V
13.2V
-
05M6932

RoHS

Each
1+$15.960
10+$15.180
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
48V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
36V
76V
-
87K4861

RoHS

Each
153+$39.400
ITE
DIP
1:1
1.5W
1 Output
15V
100mA
-
-
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
10.8V
13.2V
-
27AJ4378

RoHS

Each
1+$14.140
5+$13.900
10+$13.640
50+$13.400
100+$13.160
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
05M6924

RoHS

Each
1+$15.960
10+$15.180
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
18V
36V
-
87K4853

RoHS

Each
153+$39.400
ITE
DIP
1:1
1.5W
1 Output
5V
300mA
-
-
-
8kV
5V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
4.5V
5.5V
-
05M6910

RoHS

Each
1+$15.960
10+$15.180
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
27AJ4397

RoHS

Date/Lot Code

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
12V
125mA
-
-
-
500V
24V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
18V
36V
CC-E Series
27AJ4400

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
5V
300mA
-
-
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4380

RoHS

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
-
500V
5V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
4.5V
9V
CC-E Series
27AJ4402

RoHS

Each
1+$17.280
5+$16.970
10+$16.660
50+$16.360
100+$16.050
ITE
DIP
2:1
1.5W
2 Output
12V
60mA
-12V
60mA
-
500V
48V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
36V
76V
CC-E Series
27AJ4384

RoHS

Each
1+$17.280
5+$16.840
10+$16.380
50+$16.090
100+$15.810
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
12V
-
Fixed, Adjustable
16.51mm
8.5mm
-
16.6mm
9V
18V
CC-E Series
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER