0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
97K6453

RoHS

Each
1+$17.520
5+$16.970
10+$16.790
25+$16.600
50+$16.370
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
-
32.26mm
9V
18V
NDY Series
88K0684

RoHS

MURATA POWER SOLUTIONS
Each
1+$17.520
5+$16.970
10+$16.790
25+$16.600
50+$16.370
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
-
32.26mm
18V
36V
NDY Series
87K4860

RoHS

Each
153+$39.610
250+$38.820
Medical
DIP
1:1
1.5W
1 Output
12V
125mA
-
-
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
10.8V
13.2V
-
97K6456

RoHS

MURATA POWER SOLUTIONS
Each
1+$17.520
5+$16.970
10+$16.790
25+$16.600
50+$16.370
More Pricing...
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
-
32.26mm
18V
36V
NDY Series
61K2976

RoHS

Each
15+$16.410
25+$16.300
50+$16.180
100+$15.950
250+$15.770
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
-
61K2981

RoHS

Each
15+$16.410
25+$16.300
50+$16.180
100+$15.950
250+$15.770
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
NDY Series
87K4861

RoHS

Each
153+$39.610
250+$38.820
ITE
DIP
1:1
1.5W
1 Output
15V
100mA
-
-
-
8kV
12V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
10.8V
13.2V
-
87K4650

RoHS

Each
15+$20.260
25+$20.120
50+$19.980
100+$19.700
250+$19.480
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
NDTD Series
64X0755

RoHS

Each
15+$18.780
25+$18.640
50+$18.490
100+$18.420
250+$17.700
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
-
Fixed
14.73mm
7mm
Through Hole
32.26mm
18V
36V
-
87K4853

RoHS

Each
153+$39.610
250+$38.820
ITE
DIP
1:1
1.5W
1 Output
5V
300mA
-
-
-
8kV
5V
CSA, IEC, UL
Fixed
20.45mm
10.16mm
Through Hole
32.26mm
4.5V
5.5V
-
87K4654

RoHS

Each
15+$20.260
25+$20.120
50+$19.980
100+$19.700
250+$19.480
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
61K2985

RoHS

Each
15+$16.410
25+$16.300
50+$16.180
100+$15.950
250+$15.770
-
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
NDY Series
61K2979

RoHS

Each
15+$16.410
25+$16.300
50+$16.180
100+$15.950
250+$15.770
ITE
DIP
2:1
3W
1 Output
9V
333mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
61K2988

RoHS

Each
15+$16.410
25+$16.300
50+$16.180
100+$15.950
250+$15.770
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
48V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
36V
72V
-
70K3788

RoHS

Each
15+$19.310
25+$19.180
50+$19.040
100+$18.780
250+$18.570
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
-
87K4655

RoHS

Each
15+$20.260
25+$20.120
50+$19.980
100+$19.700
250+$19.480
-
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
-
87K4666

RoHS

Each
15+$19.310
25+$19.180
50+$19.040
100+$18.780
250+$18.570
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
9V
18V
NDTS Series
70K3783

RoHS

Each
15+$20.260
25+$20.120
50+$19.980
100+$19.700
250+$19.480
ITE
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
-
87K4662

RoHS

Each
15+$19.310
25+$19.180
50+$19.040
100+$18.780
250+$18.570
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
NDTS Series
70K3787

RoHS

Each
15+$19.310
25+$19.180
50+$19.040
100+$18.780
250+$18.570
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
18V
36V
NDTS Series
87K4661

RoHS

Each
15+$19.310
25+$19.180
50+$19.040
100+$18.780
250+$18.570
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
Through Hole
32.26mm
4.5V
9V
NDTS Series
97K6455

RoHS

MURATA POWER SOLUTIONS
Each
1+$18.330
5+$18.140
10+$17.870
25+$17.680
50+$17.310
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
24V
-
Fixed
14.66mm
7mm
-
32.26mm
18V
36V
NDY Series
64X0727

RoHS

Each
15+$19.780
25+$19.570
50+$19.360
100+$18.750
250+$18.430
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
5V
-
Fixed
14.73mm
7mm
Through Hole
32.26mm
4.5V
9V
-
97K6452

RoHS

MURATA POWER SOLUTIONS
Each
1+$17.520
5+$16.970
10+$16.790
25+$16.600
50+$16.370
More Pricing...
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1kV
12V
-
Fixed
14.66mm
7mm
-
32.26mm
9V
18V
NDY Series
23M6979

RoHS

Each
1+$21.650
5+$21.430
10+$21.110
25+$20.890
50+$20.450
More Pricing...
ITE
DIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1kV
5V
-
Fixed
14.66mm
7mm
-
32.26mm
4.5V
9V
NDTS Series
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER