Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMK1215SACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94M5059
Product RangeNMK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.210 |
| 50+ | $9.080 |
| 125+ | $8.960 |
| 250+ | $8.790 |
Price for:Each
Minimum: 25
Multiple: 25
$230.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMK1215SACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94M5059
Product RangeNMK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.65mm
Height10.15mm
DC / DC Converter MountingThrough Hole
Depth19.65mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeNMK Series
SVHCLead
Product Overview
The NMK1215SAC is an isolated DC/DC Converter with industrial temperature range. It offers a power upgrade path from the 1W NMV series. The un-regulated device has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
- No heat-sink required
- Industry standard pin-out
- Fully encapsulated with toroidal magnetics
- No electrolytic or tantalum capacitors
- 3kVDC Isolation (1minute) hi pot test
- 2.4% Maximum load regulation
- 25mVp-p Ripple and noise
- 89% Typical efficiency
- 56pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Depth
19.65mm
Input Voltage DC Max
13.2V
SVHC
Lead
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.65mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
NMK Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
