NMK Series Isolated Through Hole DC / DC Converters :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=NMK Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
DC / DC Converter Type
(8)
Input Ratio
(8)
Output Power Max
(8)
Output Regulation
(8)
Isolation Voltage
(8)
DC / DC Converter Output Type
(8)
Width
(8)
DC / DC Converter Mounting
(7)
Power Supply Applications
(6)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$8.940 5+$8.840 10+$8.680 25+$8.580 50+$8.370 More Pricing... | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | - | 19.65mm | 10.8V | 13.2V | NMK Series | |||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 10.8V | 13.2V | NMK Series | ||||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 4.5V | 5.5V | NMK Series | ||||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 10.8V | 13.2V | NMK Series | ||||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 4.5V | 5.5V | NMK Series | ||||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | - | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 3kV | 5V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 4.5V | 5.5V | NMK Series | ||||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 10.8V | 13.2V | NMK Series | ||||||
Each | 25+$9.210 50+$9.080 125+$8.960 250+$8.790 | - | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 3kV | 12V | Fixed | 7.65mm | 10.15mm | Through Hole | 19.65mm | 10.8V | 13.2V | NMK Series | ||||||