Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNME1212DCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61K3121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $9.330 |
| 50+ | $9.220 |
| 100+ | $9.090 |
| 250+ | $9.010 |
Price for:Each
Minimum: 35
Multiple: 35
$326.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNME1212DCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.61K3121
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.8mm
Height6.8mm
DC / DC Converter MountingThrough Hole
Depth11.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The NME1212DC is an isolated single-output DC/DC Converter particularly suited to isolating and converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from -40°C and full 1W output at 85°C.
- Industry standard pin-out
- No heat-sink required
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- Pin compatible with LME and NML series
- 76% Efficiency
- 55pF Isolation capacitance
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.8mm
Depth
11.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
9.8mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
10.8V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
