Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12S1203CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99W6388
Product RangeNCS12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 15+ | $33.520 |
| 30+ | $32.850 |
Price for:Each
Minimum: 15
Multiple: 15
$502.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNCS12S1203CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99W6388
Product RangeNCS12 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max12W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 13.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width32mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth20mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeNCS12 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
3.6A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
20mm
Input Voltage DC Max
36V
SVHC
No SVHC (17-Jan-2022)
DC / DC Converter Type
DIP
Output Power Max
12W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
32mm
Height
10mm
Input Voltage DC Min
9V
Product Range
NCS12 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
