0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83R7239

RoHS

Each
1+$202.870
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
18V
36V
-
83R7232

RoHS

Each
1+$212.900
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
12V
IEC, UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
9V
18V
-
83R7246

RoHS

Each
1+$202.870
ITE
Half Brick
2:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
UL
Fixed
61mm
Through Hole
12.7mm
48.26mm
36V
75V
-
45Y2186

RoHS

Each
1+$243.840
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
3kV
110V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
43V
160V
-
99W6388

RoHS

Each
10+$34.380
25+$34.020
50+$33.300
100+$31.860
250+$30.060
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
Regulated
1.5kV
12V
-
Fixed
32mm
Through Hole
10mm
20mm
9V
36V
NCS12 Series
45Y2151

RoHS

Each
1+$222.450
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
2.25kV
24V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
8.5V
36V
TEP 100WIR Series
99W6392

RoHS

Each
10+$34.380
25+$34.020
50+$33.300
100+$31.860
250+$30.060
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
Regulated
1.5kV
48V
-
Fixed
32mm
Through Hole
10mm
20mm
18V
75V
NCS12 Series
45Y2171

RoHS

Each
1+$222.450
Railway
Half Brick
4:1
100W
1 Output
28V
3.6A
-
2.25kV
48V
-
Fixed, Adjustable
57.9mm
Through Hole
12.7mm
61mm
16.5V
75V
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER