0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R7576

RoHS

Each
1+$37.000
5+$36.760
10+$36.530
50+$34.590
100+$32.150
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
20X0223

RoHS

MURATA POWER SOLUTIONS
Each
1+$31.310
5+$30.310
10+$29.990
25+$29.660
50+$29.250
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
51R7583

RoHS

Each
1+$41.990
5+$41.710
10+$41.450
50+$39.210
100+$36.410
ITE
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
1.5kV
48V
-
Fixed
32mm
10.2mm
-
20.3mm
18V
75V
TEN 8WI Series
20X0222

RoHS

Each
1+$38.270
5+$37.880
10+$37.290
25+$36.900
50+$36.120
More Pricing...
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
63X7699

RoHS

Each
15+$62.610
-
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
10kV
12V
-
Fixed
32mm
10.2mm
Through Hole
20.3mm
9V
18V
-
20X0224

RoHS

Each
1+$47.250
25+$43.730
50+$41.000
100+$39.830
250+$38.660
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
-
20mm
9V
36V
NCS12 Series
99W6388

RoHS

Each
15+$33.520
30+$32.850
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
Through Hole
20mm
9V
36V
NCS12 Series
99W6392

RoHS

Each
15+$33.520
30+$32.850
ITE
DIP
4:1
12W
1 Output
3.3V
3.6A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
10mm
Through Hole
20mm
18V
75V
NCS12 Series
99W6393

RoHS

Each
15+$33.520
30+$32.850
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
10mm
Through Hole
20mm
18V
75V
-
63X1317
Each
15+$28.380
30+$27.880
-
DIP
-
3W
2 Output
15V
100mA
-15V
100mA
-
-
-
IEC 60601, UL
Fixed
32mm
10.2mm
Through Hole
20.3mm
4.5V
9V
-
99W6394

RoHS

Date/Lot Code

Each
15+$34.100
30+$33.620
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
10mm
Through Hole
20mm
18V
75V
NCS12 Series
20X0226

RoHS

Each
1+$38.270
5+$37.880
10+$37.290
25+$36.900
50+$36.120
More Pricing...
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
10mm
-
20mm
18V
75V
NCS12 Series
99W6389

RoHS

Each
15+$34.100
30+$33.620
ITE
DIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.5kV
12V
-
Fixed
32mm
10mm
Through Hole
20mm
9V
36V
NCS Series
63X1287

RoHS

Each
15+$22.110
30+$21.630
Medical
DIP
1:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1kV
5V
-
Fixed
32mm
10.2mm
Through Hole
20.3mm
4.5V
5.75V
-
20X0227

RoHS

Each
1+$38.270
5+$37.880
10+$37.290
25+$36.900
50+$36.120
More Pricing...
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
10mm
-
20mm
18V
75V
NCS12 Series
99W6395

RoHS

Each
15+$33.520
30+$32.850
ITE
DIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.5kV
48V
-
Fixed
32mm
10mm
Through Hole
20mm
18V
75V
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER