Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPS0117V2NBCCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.59AM2715
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $76.490 |
| 5+ | $73.810 |
| 10+ | $72.690 |
| 25+ | $71.230 |
| 50+ | $70.180 |
| 100+ | $69.130 |
| 250+ | $67.750 |
Price for:Each
Minimum: 1
Multiple: 1
$76.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMPS0117V2NBCCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.59AM2715
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSixteenth Brick
Input Ratio-
Output Power Max204W
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 117A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width22.86mm
Height12.7mm
Depth33.02mm
Input Voltage DC Min36VDC
Input Voltage DC Max75VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
17A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
36VDC
Product Range
-
DC / DC Converter Type
Sixteenth Brick
Output Power Max
204W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
75VDC
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
