0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
63W5018

RoHS

Each
1+$109.860
ITE & Industrial
DIP
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.5kV
48V
Fixed
40.6mm
10.2mm
50.8mm
18VDC
75VDC
TEN 30WI Series
15AN4068
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4079
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4075
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4067
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4083
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4082
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.5A
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4074
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4081
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4076
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4071
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4080
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4078
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4069
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4072
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4066
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4070
Each
1+$11.800
5+$11.090
10+$10.500
25+$9.660
50+$8.890
More Pricing...
ITE & Industrial
DIP
4:1
6W
1 Output
9V
667mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18VDC
75VDC
REC6K-AW Series
15AN4077
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
15AN4073
Each
1+$8.390
5+$8.270
10+$8.150
25+$7.750
50+$7.620
More Pricing...
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
4kV
48V
Fixed
20.6mm
10.2mm
32.1mm
18VDC
75VDC
REC6K-RW Series
92AM3423

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$118.850
5+$115.080
10+$113.490
25+$112.260
50+$111.030
More Pricing...
ITE
Quarter Brick
-
600W
1 Output
28VDC
21.5A
-
-
-
2.25kV
48V
Fixed
36.83mm
14.4mm
58.42mm
36VDC
75VDC
MPQ Series
59AM2715

RoHS

MURATA POWER SOLUTIONS
Each
1+$76.490
5+$73.810
10+$72.690
25+$71.230
50+$70.180
More Pricing...
ITE & Industrial
Sixteenth Brick
-
204W
1 Output
12V
17A
-
-
Regulated
2.25kV
-
Fixed
22.86mm
12.7mm
33.02mm
36VDC
75VDC
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER