0
0 Items$0.00

Sixteenth Brick Isolated Through Hole DC / DC Converters :

57 Products Found
Find a huge range of Sixteenth Brick Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Artesyn Embedded Technologies, Murata Power Solutions, Metcal & Nvent Schroff

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AC8065

RoHS

MURATA POWER SOLUTIONS
Each
1+$44.270
5+$43.970
10+$43.670
25+$43.150
50+$42.070
More Pricing...
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
59AC8063

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+$50.140
5+$48.550
10+$47.910
25+$47.160
50+$46.360
More Pricing...
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
9.14mm
33mm
18V
75V
UWS Series
65AH7512

RoHS

MURATA POWER SOLUTIONS
Each
1+$66.720
5+$64.600
10+$63.710
25+$62.730
50+$61.740
More Pricing...
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.8kV
24V
-
Fixed, Adjustable
38.1mm
-
12.7mm
36.6mm
9V
36V
IRS Series
65AH7513

RoHS

MURATA POWER SOLUTIONS
Each
1+$61.660
5+$59.700
10+$58.880
25+$57.970
50+$57.060
More Pricing...
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
-
Fixed, Adjustable
26.31mm
-
12.7mm
36.47mm
18V
75V
IRS Series
88K0779

RoHS

Each
50+$52.380
100+$51.530
250+$50.500
-
Sixteenth Brick
-
60W
1 Output
1.2V
25A
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.8mm
33mm
36V
75V
-
88K0785

RoHS

Each
50+$39.400
100+$38.610
250+$37.820
-
Sixteenth Brick
-
60W
1 Output
1.8V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.8mm
33mm
36V
75V
ALD25 Series
88K0784

RoHS

Each
50+$44.690
100+$44.460
250+$42.650
-
Sixteenth Brick
-
60W
1 Output
1.5V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.8mm
33mm
36V
75V
-
49AC1465

RoHS

Each
144+$57.640
250+$56.490
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
EN, UL
Fixed, Adjustable
36.47mm
Through Hole
12.7mm
38.1mm
18V
75V
IRS Series
38AJ2772

RoHS

Each
192+$58.190
250+$57.030
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
AVD200-48S12 Series
38AJ2768

RoHS

Each
192+$53.330
250+$52.260
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
11.1mm
33mm
36V
75V
AVD200-48S12 Series
88K0782

RoHS

Each
50+$57.490
100+$51.390
250+$50.360
-
Sixteenth Brick
-
60W
1 Output
1.5V
-
-
1.5kV
-
-
Fixed
22.9mm
Through Hole
8.8mm
33mm
36V
75V
ALD25 Series
65R4755

RoHS

Each
150+$34.700
250+$34.010
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
38AJ2769

RoHS

Each
192+$58.200
250+$57.040
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
AVD200-48S12 Series
38AJ2773

RoHS

Each
200+$56.320
250+$55.190
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
AVD200-48S12 Series
38AJ2771

RoHS

Each
192+$60.030
250+$58.830
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
11.1mm
33mm
36V
75V
AVD200-48S12 Series
65R4756

RoHS

Each
150+$36.110
250+$35.390
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65T6567

RoHS

Each
256+$45.610
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
-
Fixed
23.1mm
Through Hole
9.14mm
33.3mm
18V
75V
UWS Series
38AJ2770

RoHS

Each
200+$62.820
250+$61.560
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
AVD200-48S12 Series
44Y1562

RoHS

Each
280+$51.960
-
Sixteenth Brick
-
120W
1 Output
12V
10A
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.9mm
33mm
36V
75V
AVD100 Series
41AC9372

RoHS

Each
192+$40.360
250+$39.550
ITE
Sixteenth Brick
2:1
85W
1 Output
12V
7.1A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD85B Series
81AC7299

RoHS

Each
144+$50.680
250+$49.670
ITE
Sixteenth Brick
4:1
48W
1 Output
24V
2A
-
2.8kV
24V
-
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7294

RoHS

Each
144+$48.540
250+$47.570
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
-
Fixed, Adjustable
26.3mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
81AC7295

RoHS

Each
144+$44.090
250+$43.210
ITE
Sixteenth Brick
4:1
54W
1 Output
12V
4.5A
-
2.8kV
24V
-
Fixed, Adjustable
38.1mm
Through Hole
12.7mm
36.5mm
9V
36V
IRS Series
41AC9353

RoHS

Each
192+$34.240
250+$33.560
ITE
Sixteenth Brick
2:1
50W
1 Output
5V
10A
-
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
Through Hole
9.2mm
33mm
36V
75V
AVD50B Series
44Y1558

RoHS

Each
192+$47.050
250+$46.110
-
Sixteenth Brick
-
100W
1 Output
5V
20A
-
-
-
CE, IEC, UL
Fixed, Adjustable
22.9mm
Through Hole
9.9mm
33mm
36V
75V
AVD100 Series
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER