0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38AJ2772

RoHS

Each
192+$65.970
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.7mm
-
33mm
36V
75V
AVD200-48S12 Series
38AJ2768

RoHS

Each
192+$60.870
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
11.1mm
-
33mm
36V
75V
AVD200-48S12 Series
38AJ2769

RoHS

Each
192+$64.280
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.7mm
-
33mm
36V
75V
AVD200-48S12 Series
38AJ2773

RoHS

Each
200+$66.420
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.7mm
-
33mm
36V
75V
AVD200-48S12 Series
38AJ2771

RoHS

Each
192+$64.260
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
11.1mm
-
33mm
36V
75V
AVD200-48S12 Series
38AJ2770

RoHS

Each
200+$66.760
ITE
Sixteenth Brick
2:1
200W
1 Output
12V
17A
Regulated
2.25kV
48V
-
Fixed, Adjustable
22.9mm
12.7mm
-
33mm
36V
75V
AVD200-48S12 Series
48AC6189

RoHS

Each
1+$237.760
10+$218.930
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
2.25kV
-
-
Fixed, Adjustable
55.9mm
12.7mm
Through Hole
60.6mm
9V
40V
HQA85 Series
83T4386

RoHS

Each
30+$94.930
ITE
Quarter Brick, DOSA
4:1
204W
1 Output
12V
17A
-
2.25kV
48V
CSA, IEC, UL
Fixed
36.8mm
12.7mm
Through Hole
58.4mm
18V
75V
-
17M3147

RoHS

Each
120+$159.810
ITE
Quarter Brick
4:1
85W
1 Output
5V
17A
-
2kV
12V
IEC, UL
Fixed
36.8mm
10.92mm
Through Hole
56.4mm
9V
36V
-
56W4258

RoHS

Each
30+$106.720
ITE
DOSA
4:1
204W
1 Output
12V
17A
-
2.25kV
48V
-
Fixed
36.8mm
11.7mm
-
58.4mm
18V
75V
UWQ Series
01AC3496

RoHS

Each
2+$201.420
-
Quarter Brick
-
85W
1 Output
5V
17A
-
-
-
-
Fixed, Adjustable
36.6mm
18.8mm
Through Hole
57.9mm
40V
160V
RP90Q Series
41AC9369

RoHS

Each
192+$42.710
-
Sixteenth Brick
-
85W
1 Output
5V
17A
-
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.2mm
Through Hole
33mm
36V
75V
AVD85B Series
41AC9370

RoHS

Each
280+$42.420
ITE
Sixteenth Brick
2:1
85W
1 Output
5V
17A
Regulated
1.5kV
48V
CSA, EN, UL
Fixed, Adjustable
22.9mm
12mm
Through Hole
33mm
36V
75V
AVD85B Series
33AC3867

RoHS

Each
5+$302.230
Railway
Half Brick
8:1
200W
1 Output
12V
17A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
13mm
Through Hole
63.1mm
16.8V
137.5V
RPA200H-RUW Series
69AC4373

RoHS

Each
1+$238.980
10+$220.150
ITE
Quarter Brick, DIP
-
85W
1 Output
5V
17A
-
2.25kV
28V
-
Fixed, Adjustable
39mm
12.7mm
-
60.6mm
9V
40V
HQA85 Series
01AC3498

RoHS

Each
2+$201.630
-
Quarter Brick
-
85W
1 Output
5V
17A
-
-
-
-
Fixed, Adjustable
36.6mm
18.8mm
Through Hole
57.9mm
40V
160V
RP90Q Series
33AC3868

RoHS

Each
5+$276.170
ITE
Half Brick
8:1
200W
1 Output
12V
17A
Regulated
4.2kV
110V
EN, IEC, UL
Fixed, Adjustable
60.6mm
13mm
Through Hole
63.1mm
16.8V
137.5V
RPA200H-RUW Series
66W2393

RoHS

Each
1+$96.410
10+$94.710
ITE
Quarter Brick, DIP
-
204W
1 Output
12V
17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
11.94mm
-
57.91mm
36V
75V
iQE Series
47Y9914

RoHS

Each
1+$96.410
10+$94.710
ITE
Quarter Brick, DIP
-
204W
1 Output
12V
17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
11.94mm
-
57.91mm
36V
75V
iQE Series
87AK5154

RoHS

Each
192+$83.060
ITE & Industrial
Sixteenth Brick
-
180W
1 Output
12V
17A
Regulated
2.25kV
-
-
Fixed
22.85mm
10.7mm
-
33.02mm
36V
75V
-
47Y9915

RoHS

Each
1+$96.410
10+$94.710
ITE
Quarter Brick, DIP
-
204W
1 Output
12V
17A
Regulated
1.5kV
48V
-
Fixed, Adjustable
36.83mm
11.94mm
-
57.91mm
36V
75V
iQE Series
59AM2715

RoHS

MURATA POWER SOLUTIONS
Each
1+$76.490
5+$73.810
10+$72.690
25+$71.230
50+$70.180
More Pricing...
ITE & Industrial
Sixteenth Brick
-
204W
1 Output
12V
17A
Regulated
2.25kV
-
-
Fixed
22.86mm
12.7mm
-
33.02mm
36V
75V
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER