0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

91 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M7030

RoHS

Each
1+$21.710
10+$19.540
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
05M7022

RoHS

Each
1+$21.870
10+$21.120
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
05M7024

RoHS

Each
1+$21.260
5+$20.750
10+$20.180
25+$20.160
50+$20.130
More Pricing...
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
05M7032

RoHS

Each
1+$21.710
10+$19.540
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
18V
36V
-
05M6984

RoHS

Each
1+$14.160
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
4.5V
9V
-
05M6998

RoHS

Each
1+$16.350
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
05M6996

RoHS

Each
1+$14.160
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
16.6mm
18V
36V
-
27AJ4473

RoHS

Each
1+$25.250
5+$24.800
10+$24.350
50+$23.920
100+$23.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
-
Fixed, Adjustable
22.86mm
8.5mm
-
21.1mm
9V
18V
CC-E Series
27AJ4467

RoHS

Each
1+$19.070
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
21.1mm
4.5V
9V
CC-E Series
27AJ4463

RoHS

Each
1+$26.930
5+$26.460
10+$25.970
50+$25.500
100+$25.020
ITE
DIP
2:1
6W
1 Output
3.3V
1.2A
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.5mm
-
21.1mm
4.5V
9V
CC-E Series
70AC7200

RoHS

BEL POWER SOLUTIONS
Each
1+$123.190
5+$113.900
10+$108.760
25+$102.530
50+$96.020
More Pricing...
ITE
Eighth Brick
1:1
500W
1 Output
10.2V
49A
-
-
Regulated
-
50V
-
Fixed
22.86mm
14.5mm
-
58.42mm
45V
56V
CY Series
85AK2257

RoHS

Each
1+$146.670
5+$142.620
10+$139.420
25+$136.420
50+$133.510
More Pricing...
ITE
DIP
-
300W
1 Output
15V
20A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2241

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
50+$132.600
More Pricing...
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
11mm
-
58.4mm
18V
36V
CHS300 Series
85AK2251

RoHS

Each
1+$154.770
5+$146.970
10+$143.070
25+$140.210
50+$137.350
More Pricing...
ITE
DIP
-
300W
1 Output
10V
30A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2235

RoHS

Each
1+$86.610
5+$83.570
10+$81.280
25+$79.650
50+$78.030
More Pricing...
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
85AK2263

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
50+$132.600
More Pricing...
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2267

RoHS

Each
1+$131.960
5+$131.950
10+$131.630
25+$130.350
50+$129.850
More Pricing...
ITE
DIP
-
380W
1 Output
10V
38A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2269

RoHS

Each
1+$131.960
5+$131.950
10+$131.630
25+$130.350
50+$129.850
More Pricing...
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2243

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
50+$132.600
More Pricing...
ITE
DIP
-
252W
1 Output
24V
10.5A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
11mm
-
58.4mm
18V
36V
CHS300 Series
85AK2221

RoHS

Each
1+$89.470
5+$86.310
10+$83.940
25+$82.260
50+$80.580
More Pricing...
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
10.5mm
-
33mm
18V
36V
CHS120 Series
85AK2271

RoHS

Each
1+$131.960
5+$131.950
10+$131.260
25+$129.980
50+$129.470
More Pricing...
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS380 Series
85AK2231

RoHS

Each
1+$90.480
5+$85.510
10+$82.980
25+$79.150
50+$73.900
More Pricing...
ITE
DIP
-
120W
1 Output
15V
8A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
85AK2259

RoHS

Each
1+$173.840
5+$169.320
10+$165.840
25+$162.290
50+$138.520
More Pricing...
ITE
DIP
-
300W
1 Output
24V
12.5A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2255

RoHS

Each
1+$145.760
5+$141.710
10+$138.510
25+$135.510
50+$132.600
More Pricing...
ITE
DIP
-
300W
1 Output
12V
25A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
11mm
-
58.4mm
36V
76V
CHS300 Series
85AK2229

RoHS

Each
1+$86.610
5+$83.560
10+$81.280
25+$79.650
50+$78.030
More Pricing...
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
10.5mm
-
33mm
36V
76V
CHS120 Series
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER